Overview of STP75NF75 by STMicroelectronics
The STP75NF75 is an N-channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET housed in a TO-220 package. Manufactured by STMicroelectronics, this Power Field-Effect Transistor is designed for high efficiency and power density applications. Its low on-resistance of merely 0.0095 Ohm is among its standout features, allowing for improved performance in switching applications.
This component is compliant with the RoHS directive, indicating its manufacturing process excludes certain hazardous substances in electrical and electronic equipment. It can continuously conduct up to 80A, making it suitable for high-current applications. The STP75NF75 is capable of handling a drain-source voltage (V_DS) of up to 75 volts, and its maximum power dissipation is a robust 300W, providing significant headroom for demanding applications.
Industry Applications for STP75NF75
The STP75NF75 by STMicroelectronics is versatile, finding its utility in various sectors such as Consumer Electronics, Energy and Power Systems, and Renewable Energy. Engineers and procurement professionals must note, however, that these potential applications are conceptual and would require further analysis and verification to ensure compliance with industry-specific requirements and standards. Here are several ways the STP75NF75 might be deployed:
- Consumer Electronics: This Power MOSFET could potentially power high-efficiency DC-DC converters found in portable electronics, desktop computers, and networking equipment. Its low on-resistance enhances battery life and reduces heat, essential for compact devices.
- Energy and Power Systems: Due to its high current capability and power dissipation, the STP75NF75 may be utilized in switching power supplies and power management systems, helping achieve more efficient energy distribution and usage.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine power converters, this transistor might play a key role. It could ensure efficient power conversion, transferring energy from renewable sources to the grid or storage systems with minimal losses.
These potential industry applications highlight the STP75NF75’s versatility and performance capabilities. Engineering and design teams should carefully examine the component’s attributes to identify the best fit for their specific application.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. ST’s product portfolio includes a wide range of Power Field-Effect Transistors, among other semiconductor solutions. The company has a notable presence in the Power MOSFET market, with products like the STP75NF75 signifying their commitment to offering advanced technology that meets the demands of modern electronic applications.
STMicroelectronics is known for its innovation in the semiconductor space, particularly in creating components that enhance energy efficiency, power management, and miniaturization. The STP75NF75 is an example of their expertise in designing powerful transistors that serve a multitude of applications across different industries.
Where to Find STP75NF75 by STMicroelectronics
The STP75NF75 Power MOSFET can be sourced through various distributors, though availability can vary. Interested buyers are recommended to use findchips.com to check current stock levels and pricing information. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Bristol Electronics, and TME. Other distributors like Quest Components, Avnet Americas, Future Electronics, and Mouser Electronics have also been known to stock the STP75NF75. However, for the most current information regarding availability, pricing, and lead times, findchips.com is an invaluable resource. Additionally, if looking for alternate parts, findchips.com provides access to a wide selection of Power Field-Effect Transistors offered by STMicroelectronics and other manufacturers, ensuring you can find the exact component to meet your needs.