Overview of STP7NK80ZFP by STMicroelectronics
The STP7NK80ZFP, manufactured by STMicroelectronics, is an N-channel SuperMESH Power MOSFET that operates at 800 V with a typical drain-source on-resistance of 1.5 ohm, capable of handling a current up to 5.2 A. This MOSFET comes in a TO-220FP package, a variant well-known for its reliability in high-voltage applications. Key specifications include a maximum drain current (ID) of 5.2 A and a drain-source breakdown voltage (DS) minimum of 800 V. Other significant attributes include an avalanche energy rating (Eas) of 210 mJ and peak pulsed drain current (IDM) of 20.8 A, making it suitable for demanding application scenarios. Additionally, the part carries a RoHS compliance and features an operating temperature range up to 150 °C, underlining its suitability for high-temperature operating environments.
Industry Applications for STP7NK80ZFP
The STP7NK80ZFP MOSFET’s capabilities are well-suited for a variety of applications across different industries. Some of the ideal sectors where this MOSFET could potentially find use include:
- Consumer Electronics: The part might potentially be used in power supply units for various consumer electronic devices, offering efficient power management and reduced heat generation, which is critical in compact, heat-sensitive applications.
- Energy and Power Systems: This MOSFET could be beneficial in high-voltage power supplies and power conversion systems, possibly assuming roles in the stabilization and distribution of energy, thanks to its high voltage tolerance and energy dissipation capabilities.
- Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine converters, the STP7NK80ZFP could potentially play a crucial role due to its high switching speeds and robustness, accommodating the variable conditions typical in renewable energy generation.
Note that these industry applications are illustrative and need thorough analysis and verification of the component’s accordance with specific industry standards and project requirements by professional engineering and design teams.
About STMicroelectronics
STMicroelectronics is a prominent player in the semiconductor industry, recognized for its broad range of integrated devices, including a significant portfolio of Power Field-Effect Transistors. The company is noteworthy for its innovations and production of components that find utility in multiple verticals ranging from automotive, industrial to consumer electronics. Amongst these innovations is the STP7NK80ZFP, standing out with its SuperMESH technology enabling high performance in various demanding applications. In the domain of Power Field-Effect Transistors, STMicroelectronics has developed components that highlight advancements in power efficiency and thermal management, supporting the modern demands of electronic products and systems.
Where to Find STP7NK80ZFP by STMicroelectronics
To procure the STP7NK80ZFP, potential buyers should consider utilizing platforms like findchips.com. On our site, one can not only track the current availability of the STP7NK80ZFP but also compare the offers from different distributors. The part has been historically available from suppliers such as DigiKey, Mouser Electronics, and Future Electronics, showcasing the widespread recognition and availability of this component in the market. However, availability and pricing can vary, so please check findchips.com to get the most current stock levels and pricing. Moreover, our site provides a gateway to explore alternative Power Field-Effect Transistors, which might also meet your application needs, offered by STMicroelectronics or other manufacturers.