STP80NF10 by STMicroelectronics

Overview of STP80NF10 by STMicroelectronics

The STP80NF10 by STMicroelectronics is an N-channel MOSFET characterized by a drain-source breakdown voltage of 100V, drain current capacity up to 80A, and low gate charge. This component features an on-resistance of just 0.012 Ohms, which facilitates high efficiency, and belongs to the STripFET(TM) series known for its powerful performance in a TO-220 package. This TO-220 package is a 3-pin configuration labelled as TO-220AB, providing a robust casing suitable for through-hole mounting. The MOSFET operates in enhancement mode, meaning it requires a positive gate-source voltage to conduct.

Rated for high temperature operation up to 175°C, the STP80NF10 can handle significant power up to 300W. The part also includes built-in diode functionality that adds to its versatility in application. Crushed by relevant industry standards, including a RoHS compliance. However, its REACH compliance is not specified.

From a procurement point of view, the STP80NF10 has a factory lead time of approximately 17 weeks and 5 days. Although it involves an extended lead time, regular stock updates and exact, current availability can be tracked on platforms like Findchips.com.

Industry Applications for STP80NF10

The STP80NF10 MOSFET, thanks to its specs, could potentially find application in a variety of industrious settings. Here are few sectors where such components might be well-suited:

  • Automotive: The high current capacity and robust thermal performance could make it suitable for electric vehicle (EV) controllers, driving electric motors, and power management systems. Given its temperature and power characteristics, it may assist in applications requiring high reliability in thermal management.
  • Consumer Electronics: This MOSFET can serve in power supplies for devices such as laptops and televisions, or in power management modules within personal electronics where efficiency is critical.
  • Industrial Automation: Here, the MOSFET could control high-power machinery and automation equipment. Its capabilities of switching and power management can be used to enhance the performance and efficiency of automated systems.
  • Telecommunications: It can be employed in power amplifiers, which are pivotal in base stations for enhancing signal strength and quality in communication devices.
  • Computing and Data Storage: The part’s capacity to handle significant power levels potentially makes it suitable for server power supplies and management modules, ensuring effective power distribution and heat management.

Note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure that they adhere to industry-specific standards and meet the application-specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering a wide array of electronic components, including a strong lineup within the category of Power Field-Effect Transistors. Their product range covers a variety of specifications suited to diverse market needs. The STP80NF10 is one such component designed to offer reliable performance for high-power and high-efficiency applications. STMicroelectronics is committed not only to innovation but also to sustainability, with many of their products complying with essential environmental standards such as RoHS.

Where to Find STP80NF10 by STMicroelectronics

For procurement, the recommended platform to check the current availability and pricing of STP80NF10 is Findchips.com. On this platform, you can also search for alternatives within the Power Field-Effect Transistors subcategory, seeing options from STMicroelectronics or other manufacturers. Historically, this part has been available at various distributors such as Mouser Electronics, DigiKey, and Farnell.

Compare pricing for STP80NF10 and other Power Field-Effect Transistors / Transistors at findchips.com