Overview of STP80NF70 by STMicroelectronics
The STP80NF70 is a high-performance N-channel Power MOSFET from STMicroelectronics, characterized by its capability to handle a significant amount of power with a low drain-source on-resistance of only 0.0082 ohms. This component operates with a drain-source breakdown voltage of 68 volts and supports a maximum drain current of 98 A, contributing to its efficient performance in switching applications. Encased in a TO-220AB package, this MOSFET is designed for through-hole mounting, making it suitable for a variety of applications that require robust power handling and thermal dissipation.
The part adheres to RoHS directives, enhancing its appeal in markets stringent about environmental compliance. However, it carries a REACH non-compliance status, which impacts its suitability in certain European applications. Alongside these specifications, the STP80NF70 boasts a maximum operating temperature of 175 °C, a power dissipation capacity of up to 190 W, and a pulsed drain current of up to 392 A, indicating its robustness in high-performance environments.
With a factory lead time of 26 weeks as of the current writing, potential users must plan accordingly to accommodate this lead time in their project timelines.
Industry Applications for STP80NF70
The Power Field-Effect Transistors like the STP80NF70 are pivotal in numerous applications across various industries due to their efficiency and high power handling capabilities. Here are a few potential industries and applications where the STP80NF70 might be utilized:
- Consumer Electronics: The MOSFET could potentially be used in power supplies for consumer electronics due to its high current and low resistance, ensuring efficiency and compactness in designs.
- Energy and Power Systems: Possessing specifications suitable for high-performance environments like those found in power converters and inverters used in power management systems.
- Renewable Energy: The efficiency and the robust power handling capabilities of the STP80NF70 might be beneficial in applications like solar inverters or wind turbine converters, where efficiency and reliability are crucial.
These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that significantly impacts the electronic components market, especially in the field of transistors and, more specifically, in Power Field-Effect Transistors. Their products, including the STP80NF70, are known for their innovation and reliability, catering to a broad spectrum of power applications across various industries. They manufacture devices that exemplify cutting-edge technology in energy efficiency, embedding innovation in the semiconductor industry. STMicroelectronics ensures that these components adhere to international standards, providing their customers with quality and consistency in products like the STP80NF70, among others.
Where to Find STP80NF70 by STMicroelectronics
For electronic components procurement professionals and engineers, the most efficient way to source the STP80NF70 is through platforms like findchips.com. On this site, one can verify current stock levels and pricing, as well as explore other options for alternative Power Field-Effect Transistors that might be available from STMicroelectronics or other manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Avnet Americas, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Silica, and DigiKey. However, potential buyers are recommended to check on findchips.com for up-to-date availability.