Overview of STPS1H100A by STMicroelectronics
The STPS1H100A is a 100 V, 1 A power Schottky rectifier, designed as a high-performance component ideal for diverse applications requiring efficient power conversion and management. Manufactured by STMicroelectronics, this rectifier diode singularly combines a peak repetitive reverse voltage of 100V with an average forward current of 1A. Its diode configuration is designed in a Do-214Ac (SMA) package, which is notable for its compact footprint and reliability in robust environments.
This component adheres to RoHS compliance specifications and incorporates Schottky technology, preferred for its potential to provide superior switching performance and lower forward voltage drop. The STPS1H100A also stands out for its thermal efficiency, operating up to a maximum of 175°C. Notable technical specifications include the forward voltage maximum of 0.86V and a surface mount package which allows for streamlined assembly on printed circuit boards.
Industry Applications for STPS1H100A
The STPS1H100A, belonging to the subcategory of Rectifier Diodes, might find prospective use in several industries due to its versatile characteristics. Below are some conceptual use cases:
- Consumer Electronics: Devices such as laptop chargers, LED lighting systems, and television power boards potentially utilize Schottky rectifiers like the STPS1H100A for efficient power management and reduction of thermal footprint.
- Industrial Automation: This rectifier might be effectively used in power supply units within automation control systems, where high performance and reliability under varying thermal conditions are critical.
- Computing and Data Storage: It could also find application in the power management modules of servers and high-performance computing systems, where managing efficiency and minimizing space usage are essential. Its ability to operate at high temperatures potentially makes it well-suited for compact, high-power systems.
- Telecommunications: Network equipment such as routers and modems that require reliable and constant power supplies might benefit from integrating such high-efficiency rectifiers.
- Automotive: Potential inclusion in vehicle power systems to manage the efficient conversion of energy, which could be crucial as automotive electronics systems increasingly demand higher powers and reliability.
Note that these potential industry applications are only conceptual and should require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.
About STMicroelectronics
STMicroelectronics is a globally recognized semiconductor company that plays a significant role in the production of various types of diodes, including Rectifier Diodes. They are acknowledged for their commitment to innovation and quality. Their rectifier offerings, including the STPS1H100A, demonstrate this through their advanced technological features such as low forward voltage drop and high thermal performance, leading to a more efficient energy utilization in electronic circuits.
Where to Find STPS1H100A by STMicroelectronics
For interested buyers, it’s recommended to research the availability of the STPS1H100A on findchips.com. This website can help you determine current stock levels and pricing updated in real time. The part has historically been available from a range of distributors, including Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most precise availability and for exploring alternatives within the range of Rectifier Diodes, visiting https://www.findchips.com/url is advisable.