Overview of STPS2H100A by STMicroelectronics
The STPS2H100A is a power Schottky rectifier designed specifically for applications requiring efficient rectification with low leakage current. This component features a maximum reverse voltage of 100 V and an output current capacity of 2 A, making it suitable for various power applications. The package type is DO-214AC, also known as SMA, which consists of a small outline, rectangular shape with two pins.
This Schottky diode is constructed from silicon, which is typical for rectifier diodes, allowing for reduced forward voltage drop and high-speed switching capabilities. The forward voltage drop is rated at a maximum of 0.88 V, providing efficient performance with low conduction losses. The Rectifier Diodes category encompasses this part, highlighting its significance in transforming alternating current (AC) to direct current (DC) in various electronic circuits.
Notably, the STPS2H100A is RoHS compliant, ensuring it meets environmental regulations for hazardous substances. The diode is suitable for applications up to 175 °C operating temperature, providing flexibility in thermal environments. It also features low reverse leakage current, with a maximum rating of 1 µA at 100 V, which is advantageous in minimizing power losses during operation.
The part is actively maintained in production and has a factory lead time of approximately 15 weeks as of this writing, indicating that orders may take time to fulfill due to manufacturing schedules.
Industry Applications for STPS2H100A
The STPS2H100A has several potential applications across various industries. Its characteristics make it suitable for use cases that require efficient power management and reliable performance. Below are some possible industry applications where this rectifier diode could be utilized:
- Automotive: The STPS2H100A might be employed in automotive power supply systems, especially considering its low forward voltage drop and high efficiency. Applications could include power steering systems or automotive lighting systems where reliability is crucial. However, automotive standards such as AEC-Q100 compliance should be verified.
- Consumer Electronics: This part could potentially find use in power adapters and chargers for consumer electronics. The low reverse leakage current helps in reducing heat generation, which might enhance the overall efficiency of charging circuits.
- Industrial Automation: The diode may be suitable for applications in power management systems within industrial automation frameworks. It could be integrated into motor drives or power supply modules, benefiting from its fast switching capabilities and operational stability in varying environments.
- Telecommunications: In telecommunication equipment, the STPS2H100A could be used in power supplies for base stations where efficient conversion of AC to DC is required, ensuring minimal energy loss during operation.
- Robotics and Drones: As efficiency is critical in the power systems of robots and drones, this part might facilitate effective power rectification in these devices, potentially extending operational time due to its low forward voltage rating.
It is important to note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a prominent global manufacturer specializing in a wide array of semiconductor components, including rectifier diodes like the STPS2H100A. The company is known for its commitment to innovation, particularly in the area of power management solutions. Alongside the STPS2H100A, STMicroelectronics offers various similar parts within the rectifier diode category, such as the STPS2L100A and STPS2H60, which also feature Schottky technology.
STMicroelectronics has established a reputation for producing reliable and efficient electronic components that cater to diverse applications, particularly in automotive, industrial, and consumer electronics spaces. Their rectifier diodes are recognized for their performance, low leakage characteristics, and suitability for integration in compact designs.
Research Price and Stock for STPS2H100A by STMicroelectronics on Findchips.com
For those interested in sourcing the STPS2H100A, it is recommended to check stock and pricing on Findchips. This platform provides comprehensive data on part availability and can assist in comparing prices across numerous distributors. Several distributors where the part has historically been available include:
- Mouser Electronics
- DigiKey
- Newark
- Avnet Americas
While these distributors may have previously listed the STPS2H100A, exact stock levels and pricing should be confirmed by visiting Findchips for the most current information. The platform can also guide users to alternate parts within the Rectifier Diodes category that might be offered by STMicroelectronics or other manufacturers.
Compare pricing for STPS2H100A and other Rectifier Diodes / Diodes at findchips.com
For further exploration, including comparing the STPS2H100A with other components, visit the Rectifier Diodes section on Findchips. This resource can enhance your part selection process and provide additional insights into compatible components for your applications.