Overview of STPS2L30AFN by STMicroelectronics
The STPS2L30AFN is a Low Drop Power Schottky Rectifier, featuring a maximum reverse voltage of 30V and a forward current of 2A. It is housed in a DO-221AC package, commonly known as the SMA package, and has two pins. This rectifier is RoHS compliant and is constructed from silicon, which classifies it under the Rectifier Diodes subcategory of Diodes. Key attributes include a forward voltage of 0.53V and a high non-repetitive peak forward current of 75A, which makes it well-suited for applications requiring efficient power usage and high reliability. The operating temperature can reach up to 150°C, making it capable of handling thermally challenging situations.
Industry Applications for STPS2L30AFN
This particular rectifier could potentially be used in a variety of demanding industries that require components to support efficient power management and high thermal resistance. Notably:
- Energy and Power Systems: The STPS2L30AFN could potentially be integrated into power conversion systems including solar inverters or power supply units used in energy storage systems. Its high efficiency and capability to operate at higher temperatures might make it suitable for outdoor applications where solar panels are direct exposed to sunlight.
- Aerospace and Defense: Components requiring minimal space and high efficiency such as power supplies in satellites or aerospace vehicles might leverage a device like the STPS2L30AFN. It’s capability to handle high temperatures and its compact SMA package could be highly advantageous in these applications.
- Space Technology: In satellites and other space exploration equipment, where efficient power use and high thermal tolerance are critical, the STPS2L30AFN could be a suitable component. Its robustness in handling peak currents and high operating temperatures aligns with the stringent requirements typical in this sector.
These potential industry applications are strictly illustrative and require detailed analysis by engineering and design teams to ensure that they meet specific standards required by these fields.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. They are particularly recognized for their broad range of Rectifier Diodes, which includes parts like the STPS2L30AFN. Through their innovative research and commitment to sustainability, they ensure that their diodes offer high performance and reliability, suitable for various demanding applications across industries, from automotive systems to advanced consumer electronics.
Where to Find STPS2L30AFN by STMicroelectronics
To purchase the STPS2L30AFN, it is recommended to search on findchips.com. This site allows for comparison of stock availability and pricing from multiple distributors. Historically, the part has been available from distributors such as STMicroelectronics and Newark, but for the most accurate and up-to-date information, visiting findchips.com will provide the best results. Moreover, for alternatives within the Rectifier Diodes category that might be offered by STMicroelectronics or other manufacturers, findchips.com serves as a substantial resource.