STPS3150U by STMicroelectronics

Overview of STPS3150U by STMicroelectronics

The STPS3150U is a 150 V, 3 A power Schottky rectifier from STMicroelectronics, designed for high efficiency and reliability in various power conversion applications. This diode is housed in a DO-214AA package with a 2-pin configuration, suitable for surface mount technology (SMT) applications. Complying with RoHS standards, the STPS3150U is made with silicon as its diode element material, showcasing STMicroelectronics’ commitment to environmental sustainability. It features a forward voltage maximum (VF) of 0.67 V, allowing for efficient power usage within its operational range.

With a maximum operating temperature of 175 °C and a peak non-repetitive forward current of 100 A, the STPS3150U is designed for endurance in challenging conditions. Its characteristics include a maximum repetitive peak reverse voltage (VRRM) of 150 V and a maximum output current of 3 A. This part is marked as active in its life cycle, indicating ongoing manufacturer support and availability.

The device’s package and design facilitate easy integration into PCB layouts, offering flexibility for engineers. The component is also noted for its moisture sensitivity level (MSL) of 1, indicating robustness against moisture-induced damage during solder reflow processes, which has a peak temperature of 260 °C for a maximum of 30 seconds.

Industry Applications for STPS3150U

The STPS3150U, with its high efficiency and reliability, is potentially suited for numerous applications across various industries. While these potential applications are speculative and illustrative, requiring analysis and verification by engineering and design teams, they highlight the broad utility of the STPS3150U.

  • Consumer Electronics: The STPS3150U might be integrated into power supply units for laptops, gaming consoles, and other high-efficiency portable devices. Its low forward voltage drop and high temperature resilience make it suitable for compact, high-performance electronic devices.
  • Energy and Power Systems: Power conditioning equipment such as inverters in solar power systems could potentially utilize the STPS3150U. Its efficiency and capability to handle significant current levels might enhance overall system performance.
  • Renewable Energy: In applications like wind turbines and solar panels, the STPS3150U could potentially be used in the power conversion stages, contributing to the efficient transformation of renewable energy into usable electrical power.

These potential industry applications are conceptual and require careful validation by professionals to ensure they meet specific application standards and requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, offering a wide range of electronic components, including an extensive selection of Rectifier Diodes. Known for innovation and quality, STMicroelectronics produces components that find their way into a myriad of everyday products, from automotive to industrial and consumer electronics. The STPS3150U is part of STMicroelectronics’ commitment to providing high-performance, energy-efficient rectifiers to the industry. Their portfolio includes a variety of diodes designed to meet various application needs, including Schottky, fast recovery, and standard rectifiers, each engineered with specific features to enhance their suitability for particular applications.

Where to Find STPS3150U by STMicroelectronics

For those looking to purchase the STPS3150U, our site findchips.com provides an excellent resource for researching and acquiring this component. By using the site, potential buyers can compare current stock levels, pricing, and availability from multiple distributors. Historically, the STPS3150U has been available at various distributors including Win Source Electronics, Sense Electronic Company Limited, LCSC, and EBV Elektronik, among others. However, prospective buyers should visit findchips.com for the most up-to-date information regarding its availability. Additionally, for those seeking alternative solutions or exploring different Rectifier Diodes, findchips.com offers a comprehensive catalog from STMicroelectronics and other leading manufacturers.

Compare pricing for STPS3150U and other Rectifier Diodes / Diodes at findchips.com