STPS5L60S by STMicroelectronics

Overview of STPS5L60S by STMicroelectronics

The STPS5L60S from STMicroelectronics is a 60V, 5A low drop power Schottky rectifier, identifiable by its schematic designation as a single, 60V, 5A, Do-214Ab component. This device stands out for its low forward voltage drop, listed as a maximum of 0.48V, and its robustness, being able to withstand non-repetitive peak forward current up to 150A. Featuring a package described as ROHS compliant, plastic, SMC, with a 2-pin configuration, this part is designed for high efficiency applications, thanks to its silicon Schottky diode technology. It is capable of operating at temperatures up to 150°C and comes with a moisture sensitivity level of 1, indicating its resilience in various environments.

RoHS compliance underscores the part’s adherence to strict environmental standards, making it suitable for worldwide use in environmentally sensitive applications. The diode is surface mount, fitting the standard small outline package (SMC) with rectangular shape and dual terminal position. With a maximum repetitive peak reverse voltage of 60V, the STPS5L60S positions itself as a reliable component in circuits requiring efficient voltage rectification with minimal power loss.

Industry Applications for STPS5L60S

The STPS5L60S has potential application across a wide range of industries due to its electrical and physical characteristics. Here are some industries and use cases where it could be applied:

  • Energy and Power Systems: Its high efficiency and capability to handle significant voltage and current levels make it suited for power supply circuits, voltage regulation systems, and protection circuits in power management solutions.
  • Renewable Energy: Renewable energy systems, such as solar power inverters and wind turbine power conditioners, could leverage the STPS5L60S for efficient power conversion and to minimize energy losses in the rectification process.
  • Automotive: While not explicitly stated as AEC-Q101 compliant, components like the STPS5L60S could potentially find application in non-critical power management roles within automotive environments, such as in the charging systems of electric vehicles (EVs) and hybrid electric vehicles (HEVs), assuming they meet the necessary reliability and quality standards upon further verification.
  • Industrial Power Systems: Its robustness and high temperature operational limit might make it suitable for industrial-grade power supplies, motor drives, and other high-demand applications where efficiency and reliability are paramount.

Note that these potential applications are conceptual/illustrative and would require detailed analysis and verification by engineering and design teams specialized in those areas.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, contributing innovative solutions across a broad spectrum of electronic applications. In the realm of Rectifier Diodes, STMicroelectronics is well-recognized for producing components that offer reliability, efficiency, and performance. Their portfolio includes a variety of diodes designed for a range of applications, from basic power supply and charging circuits to complex industrial power conversion systems. The STPS5L60S is a fine example of their commitment to offering solutions that meet stringent performance, environmental, and durability standards.

Where to Find STPS5L60S by STMicroelectronics

To procure the STPS5L60S, professionals in engineering and procurement are advised to use findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability across various distributors. For sourcing Rectifier Diodes, Findchips offers comprehensive listings that include not just STMicroelectronics but other manufacturers as well.

Historically, STPS5L60S has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, among others mentioned. It’s essential, however, for buyers to visit findchips.com to get the most current stock levels and pricing from these and other distributors, keeping in mind that availability can fluctuate.

Compare pricing for STPS5L60S and other Rectifier Diodes / Diodes at findchips.com