Overview of STR710FZ2T6 by STMicroelectronics
The STR710FZ2T6 is a 32-bit microcontroller based on the ARM7TDMI core, featuring a rich set of peripherals. It is designed to operate at a max clock frequency of 66 MHz and includes 256KB of flash memory, which is significant for storing sizeable program code. Packaged in a 144-pin LQFP, the microcontroller supports various communication interfaces including USB and CAN, making it highly versatile for multiple applications.
The inclusion of five timers, an Analog-to-Digital Converter (ADC), and the capability to handle up to 10 communication interfaces make this microcontroller an excellent choice for projects that require complex timing operations and connectivity. This device operates between 3.3V to 3.6V, suitable for low-power environments, and is available in trays. It also adheres to industrial temperature standards, functioning optimally between -40 °C and 85 °C. This fact, coupled with its RoHS and REACH compliance, underlines its utility in environmentally conscious applications.
Industry Applications for STR710FZ2T6
The STR710FZ2T6 is potentially suited for various applications due to its embedded features and communicational flexibility. Given its capabilities, here are a few industry sectors where this micro controller might be beneficial:
- Industrial Automation: The integration of multiple communication interfaces along with robust timer functions could potentially make this microcontroller well suited for managing industrial control systems where precise timing and coordination are necessary.
- Consumer Electronics: Devices such as home automation systems and complex multimedia systems, which require multiple sensor integrations and user interfaces, could benefit from this microcontroller’s versatile connectivity and integrated timers.
- Telecommunications: This part might be used in communication equipment, given its 10 communication interfaces and the presence of USB & CAN support. The high-speed processing capabilities and the robust package could withstand the demands of telecommunications infrastructure.
- Security and Surveillance: Utilizing its ADC capability and numerous I/O lines might make it suitable for complex security systems requiring integration of various sensors and devices for real-time monitoring and control.
- Robotics and Drones: The microcontroller’s ability to manage multiple inputs and outputs and interface with various sensors and motors could potentially make it fitting for autonomous or semi-autonomous robots and drones.
Note: The suggested applications listed above are conceptual and require detailed analysis and validation by engineering and design teams to ensure compatibility with specific requirements and compliance with industry standards.
About STMicroelectronics
STMicroelectronics is a global leader in the microcontroller and semiconductor industry, providing advanced microcontroller solutions for a wide range of applications. The company manufactures a diverse array of products within its microcontroller and processors portfolio. The STR710FZ2T6 is part of STMicroelectronics’s commitment to providing integrated and robust semiconductor devices, supporting the development of both industrial and consumer electronics.
Where to Find STR710FZ2T6 by STMicroelectronics
For procurement and further information on the STR710FZ2T6, interested parties should consider using platforms like findchips.com. It is a useful resource for verifying current stock levels and pricing from multiple distributors. Historically, this part has been available at distributors such as Win Source Electronics, NexGen Digital, ComSIT USA, and Ameya Holding Limited. For alternatives, you can browse through a wide selection of Microcontrollers from STMicroelectronics or other manufacturers on the same platform.