STR911FAW44X6 by STMicroelectronics

Overview of STR911FAW44X6 by STMicroelectronics

The STR911FAW44X6 is a high-performance microcontroller unit (MCU) developed by STMicroelectronics. This component is notable for its ARM9 core, capable of operating at up to 120 MHz, and its generous on-chip memory, featuring 512+32KB of Flash and 96KB of SRAM. It is housed in a 14 x 14 mm low profile quad flat package (LQFP-128) with a fine pitch of 0.40 mm, designed to be RoHS compliant. As a member of the Microcontrollers subcategory, this component integrates advanced features suitable for a wide range of applications, including a built-in analog-to-digital converter (ADC), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels. Despite its advanced capabilities and wide application range, the STR911FAW44X6 is listed with a status of ‘Obsolete’, indicating that it may be challenging to find through standard distribution channels, hence we recommend checking findchips.com for availability and, if needed, alternatives.

Industry Applications for STR911FAW44X6

The versatile feature set of the STR911FAW44X6 makes it well-suited for an array of industry applications. While it is crucial for engineering and design teams to verify the suitability of this MCU for their specific requirements, several potential use cases could be envisioned:

  • Internet of Things (IoT): Its integrated ADC, PWM channels, and considerable Flash memory make the STR911FAW44X6 a potential choice for IoT devices, where data acquisition, processing, and connectivity are critical.
  • Environmental Monitoring: The MCU’s ability to interface with a range of sensors, thanks to its I/O lines and on-chip peripherals, may allow it to function in environmental monitoring systems that track air quality, weather conditions, or pollution levels.
  • Industrial Automation: With support for DMA channels and a high clock speed, the STR911FAW44X6 could potentially be implemented in control systems for machinery, robotics, or automation equipment within manufacturing plants.
  • Transportation and Logistics: The embedded FLASH and RAM, complemented by its operational temperature range (-40 °C to 85 °C), provide a foundation for applications in vehicle tracking, asset management, and logistics operations.

It’s important to note that these applications require thorough analysis and verification to ensure compatibility and compliance with industry-specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that develops and delivers semiconductor solutions across the spectrum of microelectronics applications. Microcontrollers, a core part of their product lineup, represent a significant area of expertise for the company. STMicroelectronics has a broad product range that includes various families of Microcontrollers, offering solutions that range from ultra-low power MCUs to high-performance series, like the STR911FAW44X6. Their products find applications in everything from consumer electronics to industrial automation, embodying the company’s commitment to enabling smarter driving and smarter factories, cities, and homes, along with the next generation of mobile and Internet of Things solutions.

Where to Find STR911FAW44X6 by STMicroelectronics

For those looking to source the STR911FAW44X6 MCU, FindChips.com is an invaluable resource. The platform provides up-to-date information on stock availability, pricing from various distributors, and detailed part data. While historically the part has been available from distributors such as Sense Electronic Company Limited and Sensible Micro Corporation, inventory levels and distributor stock can fluctuate. Therefore, using FindChips.com to check the current availability and pricing is advisable. Additionally, for those seeking alternative or similar parts, the comprehensive listings under the Microcontrollers category can offer insights into offerings from STMicroelectronics and other manufacturers.

Compare pricing for STR911FAW44X6 and other Microcontrollers / Microcontrollers and Processors at findchips.com