Overview of STTH9012TV2 by STMicroelectronics
The STTH9012TV2 is an ultrafast dual diode, specifically designed to handle high voltages and currents, making it suitable for a wide range of high-efficiency applications. This dual rectifier diode boasts impressive specifications, with a repetitive peak reverse voltage of 1200 V and an average forward current of 45 A per diode in its configuration, totaling 90 A for both diodes combined. Key features include a maximum forward voltage of 1.8 V, encapsulated in an Isotop case style for effective heat dissipation and isolation.
The device is offered in an Isotop-4 plastic package with four pins, enhancing its robustness and operational reliability. It supports a wide operating temperature range from -65°C to +150°C, allowing for versatility in various environmental conditions. The STTH9012TV2 is ideal for applications requiring fast switching and low power loss. With compliance to RoHS and a non-compliant reach status, it addresses both performance and environmental requirements.
Additionally, it is characterized by a reverse recovery time of just 0.125 µs and a high non-repetitive peak forward current rating up to 420 A, which is crucial for applications experiencing surge currents. These features, combined with a low leakage current and reliability as a free-wheeling and snubber diode, make the STTH9012TV2 a robust choice for demanding applications. Notably, its factory lead time is approximately 25 weeks as of the current writing, which is an essential factor for project planning and supply chain considerations.
Industry Applications for STTH9012TV2
The STTH9012TV2 is potentially ideal for various high-demand sectors, which require robust and efficient diode characteristics. Here are illustrative applications across several industries:
- Industrial Automation: In factory automation equipment or heavy machinery, STTH9012TV2 could potentially be utilized for managing high voltage and current in motor drives and power supplies, where fast recovery and high reliability are critical.
- Consumer Electronics: This diode might be suitable for power regulation systems within large appliances, such as air conditioners and refrigerators, where efficient power handling and thermal performance are necessary.
- Renewable Energy Systems: Applications such as solar inverters, which require efficiency and reliability in converting and controlling power within solar power systems, might benefit from the fast switching capabilities and high voltage threshold of the STTH9012TV2.
- Computing and Data Storage: In power supply units for servers and data centers, where stable and reliable power delivery is crucial, the high performance and reliability of the STTH9012TV2 potentially make it a suitable component.
However, it’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that plays a significant role in the development of various electronic components, including Rectifier Diodes. Known for its innovation and emphasis on quality, STMicroelectronics produces components like the STTH9012TV2, which are integral in power management, conversion, and distribution across a myriad of applications. The company is committed to sustainability and reliability in its manufacturing processes and product designs, making it a recognized leader in the semiconductor industry.
Where to Find STTH9012TV2 by STMicroelectronics
To purchase the STTH9012TV2, the best approach is to research on findchips.com. Here, you can discover up-to-date stock levels, pricing, and availability from multiple distributors. Although this diode has been historically available from distributors such as EBV Elektronik, Chip1Stop, and DigiKey, availability can vary. Explore alternatives within the Rectifier Diodes category to possibly find other parts offered by STMicroelectronics or other manufacturers that meet your specific needs.