Overview of STUSB4500QTR by STMicroelectronics
The STUSB4500QTR is designed as a standalone USB Power Delivery (PD) controller specifically for applications that require power sinking capabilities. Operating within a temperature range of -40 to 105 degrees Celsius, this component supports USB Type-C and is compliant with the USB 3.0 standard. It features a single port configuration, encapsulated in a QFN-EP (Quad Flat No Lead – Exposed Pad) package with 24 pins. The part is also noted for being RoHS compliant, indicating that it meets environmental standards for hazardous substances.
With its introduction date recorded as April 9, 2018, the STUSB4500QTR remains active in the component lifecycle and is used widely within various consumer electronic devices. In terms of moisture sensitivity, this part is classified under the level 3 category, which affects how it should be handled and stored to preserve optimal performance.
Industry Applications for STUSB4500QTR
Based on its specifications and features, the STUSB4500QTR could potentially be utilized in multiple industries. Below are a few examples of industry applications where this part might be applicable:
- Consumer Electronics: The STUSB4500QTR may be implemented in various consumer devices that require USB PD functionality for charging or powering functions. For instance, it could potentially be used in portable chargers, laptops, or tablets that support USB Type-C. The device’s ability to function as a power sink makes it suitable for these applications.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are required, the STUSB4500QTR could theoretically be integrated into automotive charging stations or infotainment systems. Its robust temperature range might cater to the extreme environmental conditions encountered within vehicles, potentially allowing for reliable power delivery in these systems. Note, however, that the use of this part in automotive applications requires analysis and verification by engineering teams for compliance with standards.
- Industrial Applications: The part might also find use in industrial equipment that requires reliable USB power delivery. Its capacity to manage power efficiently could enable better performance in automation systems or industrial PCs that integrate USB Type-C ports.
- Smart Home Devices: The STUSB4500QTR could potentially be used in smart home technology, such as smart speakers or connected appliances that utilize USB Type-C for power. This aligns with the growing trend of integrating USB PD in smart home devices.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a well-established manufacturer in the electronics sector, particularly within the realm of Other Consumer ICs. The company is known for its innovative solutions in the area of Consumer Circuits, including USB Power Delivery controllers. The STUSB4500QTR is a representation of their commitment to providing effective and reliable components for consumer electronics. Similar products in their portfolio may include other USB PD controllers and various ICs designed for charging applications across multiple sectors, indicating their expansive capabilities in this field.
Research Price and Stock for STUSB4500QTR by STMicroelectronics on Findchips.com
For those looking to acquire the STUSB4500QTR, it is recommended to research current stock levels and pricing on Findchips. This platform allows users to compare various distributors seamlessly. Historical data indicates that this part has been available through multiple distributors, including:
- Win Source Electronics
- EBV Elektronik
- DigiKey
- Mouser Electronics
While these distributors have carried the STUSB4500QTR in the past, current availability can fluctuate, hence the suggestion to utilize Findchips for up-to-date information. Additionally, Findchips provides a link to explore other components within the Other Consumer ICs category from STMicroelectronics and other manufacturers, which might serve as alternatives to the STUSB4500QTR.
Compare pricing for STUSB4500QTR and other Other Consumer ICs / Consumer Circuits at findchips.com
Visit Findchips to access comparative pricing for the STUSB4500QTR and explore a range of products classified under Other Consumer ICs.