STUW81300TR by STMicroelectronics

Overview of STUW81300TR by STMicroelectronics

The STUW81300TR is characterized as a wide band microwave frac-integer-N integrated synthesizer. This type of frequency synthesizer operates within a range of -40°C to 85°C, making it suitable for various industrial applications. It supports a maximum frequency of 16 GHz and requires a supply voltage ranging from 3V to 5.4V. The part is housed in a VFQFPN package with 36 pins, allowing for efficient surface mounting and facilitating heat dissipation, which is crucial for high frequency operation.

From a technical standpoint, the STUW81300TR boasts features such as compliance with RoHS regulations, making it suitable for environmentally conscious designs. It functions as a phase-locked loop (PLL), which is essential in applications where frequency stability is critical. The part is part of the broader category of PLL or Frequency Synthesis Circuits, emphasizing its role in generating precise frequencies. Its operation can be enhanced by proper thermal management due to its maximum seated height of only 1 mm and its broad temperature range.

Industry Applications for STUW81300TR

The STUW81300TR could be implemented across various industries due to its frequency range and environmental tolerance. Here are several potential applications:

  • Energy and Power Systems: In energy systems, the synthesizer might be employed to generate frequencies for measurement and control systems. For instance, smart grid technology could utilize the STUW81300TR for communication and synchronization between devices. Similar parts might also be deployed in power quality monitoring, ensuring accurate data transmission.
  • Transportation and Logistics: The part could find use in navigation systems, where precise frequency generation is needed for accurate positioning. This could be critical for GPS systems or tracking devices. The reliability of the STUW81300TR in varying temperatures allows for potential applications in vehicles operating in extreme weather conditions.
  • Renewable Energy: Within renewable energy applications, the synthesizer might be utilized in wind turbines or solar power inverters to synchronize with the grid frequency. The ability to operate efficiently within a wide temperature range makes it suitable for outdoor installations. Its robust design may be complemented by other frequency generation components to optimize energy conversion.
  • Automotive (if applicable): Should the application consider automotive-grade standards, the STUW81300TR might be appropriate for use in communication systems within vehicles, such as V2X (vehicle-to-everything) systems, enhancing connectivity between cars and infrastructure.

It is essential to note that these potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a prominent manufacturer in the semiconductor industry, offering a wide range of products including PLL or Frequency Synthesis Circuits. Their commitment to innovation in signal circuits can be seen in products like the STUW81300TR, which is engineered for high-frequency synthesization with industrial-grade reliability. STMicroelectronics remains a leader in providing solutions for various sectors, ensuring their components meet diverse operational needs.

In addition to the STUW81300TR, STMicroelectronics manufactures similar parts that could be leveraged in comparable applications, which can be valuable in designing systems that require frequency stability and precision.

Where to Find STUW81300TR by STMicroelectronics

STUW81300TR, it is advisable to research purchasing options on findchips.com. Additionally, the link to PLL or Frequency Synthesis Circuits might reveal alternate parts offered by STMicroelectronics or other manufacturers. Historically, the part has been available through several distributors, such as:

  • Win Source Electronics
  • EBV Elektronik
  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It is important to check findchips.com for the current stock levels and pricing before making any purchasing decisions.

Compare pricing for STUW81300TR and other PLL or Frequency Synthesis Circuits / Signal Circuits at findchips.com