Overview of STW11NM80 by STMicroelectronics
The STW11NM80 is an N-channel Power MOSFET featuring a voltage rating of 800 V, a typical on-resistance of 0.35 Ohm, and can handle a drain current of up to 11 A. It is manufactured by STMicroelectronics and is packaged in a TO-247 format, which is known for its robust design suitable for high-power applications. This component is classified under Power Field-Effect Transistors, indicating its primary function in electronic circuits is to switch or amplify electrical signals.
The STW11NM80 is characterized by an ultra-low on-resistance and a built-in diode, making it particularly suited for applications requiring efficient switching operation. The part has a maximum power dissipation rating of 150 W and is designed for use in enhancement mode, which is common for most power MOSFET applications. Its operating temperature can reach up to 150 °C, providing flexibility in various thermal environments.
This part is also Rohs compliant, indicating that it meets the restrictions of hazardous substances. The data attributes indicate an avalanche energy rating of 400 mJ, suggesting that it can withstand a significant amount of energy in transient conditions without failure. The factory lead time for this component is currently noted as 16 weeks as of this writing, which is a relevant consideration for procurement planning.
Industry Applications for STW11NM80
The STW11NM80 could find applications across various industries due to its specifications. Here are some examples:
- Industrial Automation: In industrial automation, the STW11NM80 might be employed in motor drives, where its high voltage capability and efficient switching can improve performance and reliability. Its low on-resistance aids in reducing thermal losses, which is critical in continuous operation environments.
- Consumer Electronics: The component could potentially be used in power supply circuits within consumer electronics such as televisions, laptops, and desktop computers. Its specifications allow for compact designs while maintaining energy efficiency, which is a growing requirement in consumer products.
- Transportation and Logistics: The STW11NM80 might be integral to battery management systems within electric vehicles and hybrid systems. The part’s ability to handle high currents and voltages supports efficient power conversion and management necessary for modern automotive applications.
- Telecommunications: In telecommunications equipment, the component could be utilized in power amplifiers or RF applications. The part’s low on-resistance characteristic is beneficial for managing the high-frequency signals present in communication systems.
- Robotics and Drones: Given its low thermal resistance and high reliability, the STW11NM80 might also be useful in the motor drivers of drones and robotic systems that require precise control and efficient power handling.
These potential industry applications are only conceptual and illustrative. They necessitate further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in semiconductor solutions, particularly known for its extensive range of transistors, including Power Field-Effect Transistors like the STW11NM80. The company’s focus on innovation allows for the development of components that meet the evolving demands of various industries. STMicroelectronics offers a comprehensive product portfolio that includes similar MOSFETs with various ratings and specifications, catering to diverse applications in consumer electronics, automotive, and industrial sectors.
In addition to the STW11NM80, STMicroelectronics manufactures a range of other transistors that could complement different applications in the power electronics domain. Their commitment to quality and performance ensures that components are designed to operate under challenging conditions while meeting stringent industry standards.
Research Price and Stock for STW11NM80 by STMicroelectronics on Findchips.com
For those interested in acquiring the STW11NM80, it is advisable to research current stock levels and pricing at Findchips. The platform aggregates information from various distributors and can provide insights into availability and pricing trends. Historically, the part has been available from distributors such as:
- Win Source Electronics
- EBV Elektronik
- Mouser Electronics
- DigiKey
It is important to check Findchips for the latest stock information as it may vary from the historical data listed. This allows for better decision-making regarding procurement and ensures that project timelines can be met efficiently.
Compare pricing for STW11NM80 and other Power Field-Effect Transistors / Transistors at findchips.com
For deep insights into pricing and alternatives, review the STW11NM80 along with options in the Power Field-Effect Transistors category at Findchips. Making informed purchasing decisions is critical for ensuring project success and component reliability.