Overview of STW9N150 by STMicroelectronics
The STW9N150 is a high-performance N-channel Power MOSFET from STMicroelectronics, tailored for power switching applications. It features a 1500 V DS breakdown voltage and supports a maximum drain current of 8 A, with a typical drain-source on-resistance of 1.8 Ohms. This power MOSFET comes in a TO-247 package, offering a good balance between conduction and switching performances, making it suitable for a wide range of high-voltage applications. Its package is RoHS compliant, with a 3-pin count and is not surface mountable, necessitating through-hole mounting. The part is listed as Active in its life cycle, indicating ongoing production and availability. It operates in enhancement mode and offers a maximum power dissipation of 320 W, emphasizing its capability to handle significant power levels.
Industry Applications for STW9N150
The STW9N150’s design and specifications make it potentially suitable for a variety of applications across different industries. Its high voltage and current handling capabilities, combined with low on-resistance, make it ideal for power conversion and management tasks in:
- Consumer Electronics: May be used in the power supply units of televisions, gaming consoles, computers, and other high-performance electronics where efficient power management is crucial.
- Energy and Power Systems: Could find applications in high-voltage power supplies, power inverters, and converters, particularly in systems requiring efficient energy conversion with minimal loss.
- Renewable Energy: Potentially suitable for inverters in solar panels and wind turbines where high efficiency and reliability are needed to convert and manage power derived from renewable sources.
- Industrial Applications: May be employed in motor drives, industrial machinery, and high-voltage regulated power supplies due to its robustness and high power handling capabilities.
Given its built-in diode configuration and ability to handle avalanche energy of 720 mJ, it offers additional protection and reliability for demanding applications.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. Renowned for their innovation and engineering quality, STMicroelectronics offers a wide array of electronic components, including a substantial lineup of Power MOSFETs similar to the STW9N150. They are known for developing transistors that provide efficient solutions in terms of power consumption, reliability, and performance. Their Power MOSFETs, including the STW9N150, are designed to meet the stringent demands of modern electronic devices and systems, featuring high breakdown voltages, low on-resistance, and robust thermal and electrical characteristics.
Where to Find STW9N150 by STMicroelectronics
To purchase the STW9N150 or to explore alternative Power Field-Effect Transistors, consider using findchips.com to compare pricing and availability from various distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, Farnell, EBV Elektronik, and Arrow Electronics. However, stock levels and pricing are subject to change, so we recommend checking findchips.com for the most current information on availability.