SUCOFORM_86_FEP by HUBER+SUHNER

Overview of SUCOFORM_86_FEP by HUBER+SUHNER

The SUCOFORM_86_FEP is a high-performance communication cable specifically crafted by HUBER+SUHNER. This particular model of coaxial cables boasts a solid construction with a conductor material made from steel, finished with silver over copper. This construction enhances electrical conductivity and resistance to corrosion. The insulator material is PTFE, renowned for its excellent electrical properties, high temperature resistance, and chemical inertness, making it suitable for a wide variety of applications.

The cable’s jacket material is made of FEP, which stands out for its high melting point and durability even under strenuous physical conditions. Offering a rated operating temperature range from -65°C to 165°C and a rated voltage up to 1500V, this cable ensures consistent performance in diverse environments. Added features, such as its shielding capabilities and a cable diameter of 2.5 mm, further contribute to its efficiency and versatility. Additionally, it meets significant compliance standards such as RoHS and REACH, which are crucial for environmental safety and user confidence. The cable is also UL approved, adding a level of recognized safety and quality assurance.

Industry Applications for SUCOFORM_86_FEP

Given its robust properties and specifications, the SUCOFORM_86_FEP could potentially be suitable for a variety of demanding applications across different industries:

  • Telecommunications: Its high-performance shielding and broad temperature range could potentially make it ideal for infrastructure in both ground-based and satellite communications systems.
  • Aerospace and Defense: The cable’s high voltage rating and broad operational temperature make it a possible candidate for aerospace applications, though specific needs would be verification for standards like MIL-spec, not noted in the provided data.
  • Industrial Automation: Automation systems that require reliable and durable communication lines to withstand adverse conditions could greatly benefit from this cable’s specifications.
  • Electronic Manufacturing: The manufacturing of electronic devices and equipment that require high-quality internal wiring that prevents signal loss and interference might consider this type of cable.
  • Consumer Electronics: In high-end audio and video systems, using a cable such as SUCOFORM_86_FEP may minimize signal degradation over longer distances, enhancing product quality.

Note that these potential industry applications are hypothetical concepts and require thorough analysis and verification by respective engineering and design teams to ensure that the cable adheres to industry-specific standards and application requirements.

About HUBER+SUHNER

HUBER+SUHNER, the manufacturer of SUCOFORM_86_FEP, is a globally acknowledged leader in the development and production of materials for electrical and optical connectivity. Within the realm of Wires and Cables and other Connector Support, their offerings include a range of coaxial and data cables designed for high-performance applications in various industries from telecommunications to space technology. Their ability to integrate these complex technologies into practical applications makes them a preferred partner for many industries seeking reliable connectivity solutions.

Where to Find SUCOFORM_86_FEP by HUBER+SUHNER

To acquire SUCOFORM_86_FEP, or to explore alternatives within the category of Wires and Cables, visiting findchips.com is recommended. On this platform, users can compare current stock levels and pricing from various distributors. Previously, this part had been available through distributors such as Master Electronics, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, to get real-time availability and specific purchasing options, conducting a direct search on Findchips would be prudent.

Compare pricing for SUCOFORM_86_FEP and other Wires and Cables / Connector Support at findchips.com