Overview of SUD50P06-15-GE3 by Vishay Intertechnologies
The SUD50P06-15-GE3 is a Power Field-Effect Transistor designed to handle a continuous drain current of 50A and a maximum drain-source voltage (Vds) of 60V. This component is a P-channel MOSFET that utilizes metal-oxide semiconductor technology, packaged in a TO-252 form factor. Its on-resistance is rated at a maximum of 0.015 ohms, which is considered low, making it suitable for applications requiring efficient power management.
This transistor operates in enhancement mode, which defines its use in various electronic circuits, particularly where switching capabilities are necessary. The gate-source threshold voltage is capped at 3V, which allows for flexibility in controlling the transistor. The SUD50P06-15-GE3 is designed for surface mounting, making it a compact option for PCB layouts.
It is worth noting that the SUD50P06-15-GE3 is halogen-free and compliant with RoHS standards, indicating a commitment to environmentally friendly practices. Currently, this part is listed as active in the market, and as of the time of writing, has a factory lead time of approximately 10 weeks and 4 days. This should be taken into account in any project planning or procurement timelines.
Industry Applications for SUD50P06-15-GE3
The SUD50P06-15-GE3 may find applications across various industries where efficient power control and switching are required. Below are some potential use cases:
- Consumer Electronics: This part could be utilized in power management systems within devices such as televisions, audio systems, or similar applications. The low on-resistance attribute might contribute to reduced heat generation, enhancing efficiency in these devices.
- Energy and Power Systems: The SUD50P06-15-GE3 may play a role in power conversion systems, possibly in renewable energy applications such as solar inverters or battery management systems. Its capabilities to handle high current levels could be beneficial for switching applications in these environments.
- Renewable Energy: As energy systems move towards more sustainable resources, components like the SUD50P06-15-GE3 may be integral in solar energy converters or wind turbine controllers. Its efficient performance could potentially maximize energy output while maintaining system stability.
These potential applications are illustrative and may require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Other similar parts might also be evaluated for their suitability in these applications.
About Vishay Intertechnologies
Vishay Intertechnologies is recognized for its extensive portfolio of electronic components, particularly in the realm of transistors, including Power Field-Effect Transistors like the SUD50P06-15-GE3. The company focuses on providing efficient solutions for various electronic design applications, ranging from consumer goods to industrial equipment.
In the specific context of Power Field-Effect Transistors, Vishay’s offerings often include a variety of configurations and specifications to meet diverse engineering needs. Similar parts may include other P-channel MOSFETs within their product lineup, each designed with varying voltage and current ratings suitable for different applications.
Where to Find SUD50P06-15-GE3 by Vishay Intertechnologies
To purchase the SUD50P06-15-GE3, it is advisable to research distributors on findchips.com, where real-time stock levels and pricing information are available. The part is historically available through several distributors, including:
- EBV Elektronik
- Arrow Electronics
- Mouser Electronics
- TME
It is crucial to check findchips.com for the most current stock availability, as the availability at these distributors may vary. Additionally, potential buyers can explore alternate Power Field-Effect Transistors that may be offered by Vishay Intertechnologies or other manufacturers, ensuring the selection of the most suitable component for their projects.