SUD50P06-15L-E3 by Vishay Intertechnologies

Overview of SUD50P06-15L-E3 by Vishay Intertechnologies

The SUD50P06-15L-E3 by Vishay Intertechnologies is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high efficiency and power handling capabilities. It operates with a drain current of 50A and a drain-source breakdown voltage of 60V. With a low drain-source on-resistance of 0.015 Ω, this component ensures minimal energy loss while conducting, enhancing overall device performance. Housed in a TO-252 package, this MOSFET is recognized for its robustness and thermal efficiency, suitable for compact layouts in demanding applications. Furthermore, the SUD50P06-15L-E3 is RoHS compliant and features a built-in diode, optimizing functionality and protection in circuits.

Industry Applications for SUD50P06-15L-E3

The characteristics of the SUD50P06-15L-E3 make it suitable for various high-demand applications across multiple industries. Here are a few potential industry applications:

  • Consumer Electronics: This MOSFET could potentially be used in consumer electronic products such as power management systems in portable devices where efficient power conversion is crucial for battery longevity and device performance.
  • Industrial Automation: In industrial automation, this component might be integrated into motor control circuits or power supply units, where reliability and efficiency are required to handle large currents reliably under harsh working conditions.
  • Telecommunications: The ability to switch efficiently at high currents makes this MOSFET a possible candidate for RF power amplifiers that are found in telecommunications infrastructure, helping in signal propagation over long distances.
  • Computing and Data Storage: Used possibly in power regulation modules within servers which require high current and efficient switching to maintain operational stability and performance.
  • Automotive: Although not specifically listed for automotive standards compliance like AEC-Q100, if future revisions of the part meet such standards, it could be used in electric vehicle power management systems, contributing to the overall enhancement of vehicle efficiency.

Please note that these potential industry applications are conceptual and need thorough evaluation by design and engineering teams to confirm compatibility with specific devices and adherence to industry standards and regulations.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of electronic components, with a focus on semiconductors like the Power Field-Effect Transistors. The company offers a broad spectrum of electronic parts aimed at various segments, from industrial and automotive to consumer electronics. Vishay’s expertise in the production of reliable and robust transistors, such as the SUD50P06-15L-E3, demonstrates their commitment to innovation and quality. Vishay’s products are designed to meet rigorous industry demands, making them suitable for a range of critical applications.

Where to Find SUD50P06-15L-E3 by Vishay Intertechnologies

To purchase the SUD50P06-15L-E3, it is recommended to research multiple vendors to find the best availability and pricing. A good starting point is to visit findchips.com, where you can discover who supplies this MOSFET and compare real-time data on pricing and stock levels. Historically, distributors such as Mouser Electronics, TTI, and Farnell have had this item available. For options on similar parts from Vishay Intertechnologies or other manufacturers, the category Power Field-Effect Transistors on FindChips offers comprehensive listings and specifications.

Compare pricing for SUD50P06-15L-E3 and other Power Field-Effect Transistors at findchips.com