Overview of SUM70101EL-GE3 by Vishay Intertechnologies
The SUM70101EL-GE3 is a P-channel 100-V (D-S) 175°C metal-oxide semiconductor field-effect transistor (MOSFET) with a 120A drain current (I(D)) and a very low drain-source on-resistance of 0.0101 ohm. It is housed in a TO-263AB package, more commonly referred to as TO-263, with a configuration that includes 3 pins in a small outline and a high moisture sensitivity level of 1. This part is designed for enhancement mode operation, indicating that it conducts when a positive voltage is applied. Its notable characteristics include a built-in diode, providing additional protection and functionality in circuit designs. Compliant with RoHS and REACH regulations, this transistor is manufactured by Vishay Intertechnologies Inc, indicating adherence to strict environmental and quality standards.
Given its high drain current and low on-resistance, this transistor is an excellent choice for applications requiring high efficiency and power density. The part’s operating temperature range from -55 °C to 175 °C, combined with a maximum pulsed drain current (IDM) of 240 A and an avalanche energy rating (Eas) of 281 mJ, ensures performance reliability in rigorous conditions. It utilizes silicon for the transistor element material, which is a standard and robust choice for making MOSFET devices.
Industry Applications for SUM70101EL-GE3
The technical specifications of the SUM70101EL-GE3 make it suitable for a broad spectrum of applications across various industries. Its high power and efficiency levels paired with the capability to operate in a wide temperature range open up numerous use cases:
- Power Management Solutions: Might be utilized in complex power supplies, requiring efficient switching and power regulation, notably in server farms and telecommunications equipment.
- Consumer Electronics: Can potentially be used in the power management circuits within consumer devices like high-performance computing devices or charging circuits for electric vehicles and portable electronics, where efficiency is crucial.
- Renewable Energy Systems: Could serve in inverters for solar panels or wind turbines, enhancing the efficiency of converting the generated power for use or grid distribution.
- Automotive Applications: May find use in electric vehicles (EV) for power control systems, enhancing battery life and efficiency in power conversion and distribution within the vehicle.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and safety.
About Vishay Intertechnologies
Vishay Intertechnologies has established itself as a significant player in the semiconductor industry, specifically within the realm of transistors and, more specifically, Power Field-Effect Transistors. The company manufactures a wide range of electronic components that address the needs of nearly every sector of the electronic industry. Their product catalog for MOSFETs, including the SUM70101EL-GE3 and similar parts, underscores Vishay’s commitment to providing high-quality, reliable solutions for power control and conversion. Vishay is known for its technological innovations, extensive product range, and ability to meet the stringent requirements of various applications, from automotive and industrial to computing and consumer electronics.
Where to Find SUM70101el-GE3 by Vishay Intertechnologies
When looking to purchase the SUM70101EL-GE3, findchips.com serves as a prime resource for checking current stock levels and obtaining competitive pricing information. It provides access to real-time data from a wide range of distributors. Historically, distributors like EBV Elektronik, Chip1Cloud, TME, and Mouser Electronics, among others, have stocked this part. However, availability can fluctuate, and for the most current inventory status and pricing, potential buyers are advised to consult findchips.com. Additionally, for those considering alternatives to the SUM70101EL-GE3, findchips.com offers a comprehensive listing of Power Field-Effect Transistors that might be offered by Vishay Intertechnologies or other manufacturers, ensuring engineers and procurement specialists can find the best part for their needs.