SUP90P06-09L-E3 by Vishay Intertechnologies

Overview of SUP90P06-09L-E3 by Vishay Intertechnologies

The SUP90P06-09L-E3 is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high-performance power switching applications. This part is capable of handling a continuous drain current of up to 90A and a pulsed drain current of 200A. It operates within a minimum breakdown voltage of 60V and offers a low on-resistance of just 0.0093 ohms. Fabricated in a TO-220AB package, it provides a robust solution for power management challenges. Including a built-in diode and optimized for enhancement mode, this component ensures efficient operation across a wide temperature range from -55 °C to 175 °C.

Marked under Vishay Intertechnologies umbrella, the device adheres to RoHS compliance ensuring environmental consideration in its use and disposal. It is currently in active production as per its life cycle status and it has a factory lead time of 13 weeks at the time of writing. The packaging is designed to withstand moisture sensitivity to level 1, making it suitable for various demanding environments.

Industry Applications for SUP90P06-09L-E3

The unique features of the SUP90P06-09L-E3 make it potentially suitable for a range of industry applications where power efficiency and high current management are crucial. Despite its robust capabilities, specific industry suitability would depend on various factors and should be analyzed by engineering teams. Possible applications include:

  • Industrial Automation: Utilizing its high current capacity and low on-resistance for efficient power regulation in automated manufacturing systems, which often require reliable and robust power management solutions.
  • Consumer Electronics: Potentially ideal for power supply units in high-performance consumer electronics, where efficient power consumption and heat management are crucial.
  • Computing and Data Storage: Useful in server power supplies and data center load balancers, leveraging its ability to manage high pulsed currents, which is essential for ensuring operational stability and efficiency in computing environments.
  • Telecommunications: Could be effectively employed in telecommunications equipment where stable power supply is necessary for maintaining system reliability and performance over broad temperature ranges.
  • Renewable Energy Systems: Suitable for applications in energy systems such as solar inverters or wind turbine converters, exploiting its high avalanche energy rating for handling quick changes in power levels.

Note: These potential industry applications are purely illustrative and require detailed verification by engineering and design teams to conform to specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, particularly in the field of Power Field-Effect Transistors. Known for their innovation in semiconductor technology, Vishay offers a wide range of components that cater to varying requirements across the electronics spectrum. The SUP90P06-09L-E3 is a testament to their commitment to developing advanced power solutions that enhance efficiency and reliability in electronic systems.

Vishay manufactures devices that are integral in power conversion and management applications across many sectors, making their products essential in the modern electronic infrastructure.

Where to Find SUP90P06-09L-E3 by Vishay Intertechnologies

To procure the SUP90P06-09L-E3, potential buyers should consider using resources such as findchips.com to verify current stock levels and pricing. The part has historically been available through distributors such as New Advantage Corporation, TTI, and Mouser Electronics. For alternatives, the Power Field-Effect Transistors category on FindChips can help compare similar parts by Vishay Intertechnologies or other manufacturers.

Compare pricing for SUP90P06-09L-E3 and other Power Field-Effect Transistors at findchips.com