SV17KC273KAR by Kyocera AVX Components

Overview of SV17KC273KAR by Kyocera AVX Components

The SV17KC273KAR is a multilayer ceramic capacitor that boasts a capacitance value of 0.027 µF. With a rated direct current voltage of 5000 V, this component is designed to operate effectively in high-voltage applications. The capacitor features an X7R dielectric material, which is known for its stability over a wide range of temperatures, making it suitable for various electronic applications. The component tolerates a positive tolerance of 10% and a negative tolerance of 10%, ensuring a reasonable level of accuracy in capacitance values.

Other notable specifications include a temperature coefficient of 15% ppm/°C, allowing it to maintain performance across fluctuating temperature conditions ranging from -55 °C to 125 °C. The Ceramic Capacitor is presented in a radial leaded package style, with dimensions of 19.8 mm in height, 23.6 mm in length, and 6.35 mm in width. Mounting is achieved through traditional through-hole methods, which could be beneficial in applications requiring robust physical connections. Notably, the capacitor is ROHS compliant, ensuring that it adheres to standards that limit the use of specific hazardous materials.

This component is currently in an active part life cycle and is available in bulk packing, making it easier for procurement teams to source large quantities for production lines. Note that the factory lead time, as of this writing, is approximately 20 weeks, which is an important consideration for project timelines.

Industry Applications for SV17KC273KAR

Given its specifications, the SV17KC273KAR could find utility across a variety of industries. Below are several potential applications that might benefit from its characteristics:

  • Telecommunications: This capacitor might be used in telecommunications equipment where high voltage stability is crucial. For instance, it could potentially be employed within power supply circuits or signal filtering applications in cell towers and data routers.
  • Aerospace and Defense: The component’s ability to withstand extreme environmental conditions could make it suitable for aerospace applications. It might find potential use in satellite communication systems or avionics, where reliability and performance under varied temperatures are essential.
  • Consumer Electronics: The SV17KC273KAR might be integrated into high-end audio systems or home theater setups. Its capacitance and voltage rating could be advantageous in power management circuits, helping to filter power noise and improve sound quality.
  • Medical Imaging: In medical devices, where precision and reliability are paramount, this capacitor might be used in imaging equipment such as MRI or ultrasound machines, offering stable performance over varying operational conditions.
  • Industrial Automation: The stability of this capacitor in high-voltage applications could make it appropriate for use in automation controls or in machinery where reliable power supply is critical.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components has established itself as a notable player in the electronics industry, particularly in the manufacturing of Ceramic Capacitors as well as other passive components. Known for their commitment to quality and innovation, they provide a wide range of capacitors that serve various applications across multiple industries. Their component offerings typically include multilayer ceramic capacitors like the SV17KC273KAR, which are designed to meet the demands of high-performance environments.

Similar parts from Kyocera AVX may include capacitors with various specifications for capacitance and voltage ratings, allowing engineers and procurement teams to select components tailored to their specific needs. This emphasis on tailored solutions helps to generate reliable and high-quality electronic systems.

Research Price and Stock for SV17KC273KAR by Kyocera AVX Components on Findchips.com

To further explore the availability and pricing of the SV17KC273KAR, it is recommended to research stock levels and pricing on Findchips. This platform serves as a search engine for electronic components, allowing users to discover current stock and pricing from various distributors.

Historically, the SV17KC273KAR has been available at distributors such as TTI, Mouser Electronics, Avnet Americas, and DigiKey. However, it is essential to visit Findchips to get the most recent information regarding stock levels and the latest pricing, since availability can fluctuate significantly in the electronic components market.

Compare pricing for SV17KC273KAR and other Ceramic Capacitors / Capacitors at findchips.com