Overview of SVH-41T-P1.1 by JST Manufacturing
The SVH-41T-P1.1 is a wire terminal designed for crimping onto wires ranging from 16 to 20 AWG, crucial for establishing secure and reliable electrical connections. Manufactured by JST (Japan Solderless Terminals), this component is part of the NV series and features a standard crimp contact connector with a 5 mm pitch. Primarily designed for power design use, the terminal showcases tin plating—an additional feature that enhances its electrical conductivity and resistance to oxidation.
As an integral part of the Assembly Items subcategory within Connector Support, this part boasts several certifications and approvals, including CSA, TUV, and UL listings, signifying its compliance with various international standards for safety and quality. The SVH-41T-P1.1 is built from phosphor bronze material, offering a balanced combination of electrical conductivity and mechanical strength. It supports a wide operating temperature range from -25 °C to +85 °C, is designed to handle rated currents up to 10 A, and can accommodate both AC and DC voltages up to 250 V. With a contact resistance of 20 mΩ, it ensures minimal power loss, thus maintaining efficiency in electrical circuits.
Industry Applications for SVH-41T-P1.1
Given its design characteristics and electrical specifications, the SVH-41T-P1.1 could potentially serve a broad spectrum of applications across various industries. It’s important to note that these potential applications are illustrative and require further analysis and verification by engineering and product design teams to ensure compliance with specific industry standards and application requirements. Below are a few industries where this connector accessory might find utility:
- Industrial Automation: In environments where machinery and control systems require reliable power connections, the SVH-41T-P1.1 could potentially be used. Its rated voltage and current capacities make it adequate for connecting sensors, actuators, and control units that operate within its specified electrical range.
- Consumer Electronics: Devices such as home appliances, audio-visual equipment, and computer peripherals might incorporate this terminal for internal wiring connections. The part’s reliability and UL listing particularly suit the safety standards required in consumer electronics manufacturing.
- Telecommunications: For telecom equipment needing consistent and reliable power distribution, such as servers and network hardware, this crimp contact connector could be a suitable choice. Its compatibility with VH series connectors adds versatility in design applications.
- Renewable Energy Systems: In solar panels or wind turbines, where connections must withstand environmental variations without compromising electrical integrity, the SVH-41T-P1.1 might be utilized. Its broad operating temperature range and secure crimping feature ensure dependable performance in fluctuating outdoor conditions.
Note that these applications are conceptual and necessitate rigorous validation by professional engineering teams to adhere to specific sector regulations and application prerequisites.
About JST Manufacturing
JST Manufacturing is a recognized leader in the production of electronic components, particularly in the field of connector support and Assembly Items. The company prides itself on innovation and quality, delivering a wide range of connectors and terminals that are integral to electronic devices across industries. JST’s product offerings, including the SVH-41T-P1.1, are known for their reliability and conformance to international standards, as evidenced by multiple certifications such as CSA, TUV, and UL. By focusing on the development of practical, high-performance components like the SVH-41T-P1.1 and its related series, JST Manufacturing plays a pivotal role in advancing electronic connectivity solutions worldwide.
Where to Find SVH-41T-P1.1 by JST Manufacturing
For those looking to integrate the SVH-41T-P1.1 into their projects or products, an excellent starting point is findchips.com. This platform allows users to search for electronic parts, including an extensive range of Assembly Items, and compare prices and availability from multiple distributors. Historically, distributors such as CoreStaff Co Ltd, Chip 1 Exchange, Interstate Connecting Components, TME, Quest Components, Bristol Electronics, Heilind Electronics, Future Electronics, and DigiKey have stocked the SVH-41T-P1.1. However, to get current stock levels and the most competitive pricing, users should rely on findchips.com to access up-to-date information from various suppliers.