Overview of SWPR-001T-P025 by JST Manufacturing
The SWPR-001T-P025 is a socket contact with crimp termination manufactured by JST Manufacturing, classified under Assembly Items in the category of Connector Support. This part is a wire terminal designed for use with a wire size ranging between 22 AWG and 26 AWG, making it suitable for applications requiring a secure and reliable electrical connection. The terminal is crafted from a copper alloy and features a tin-plated finish for enhanced conductivity and corrosion resistance. Boasting a contact resistance of 15 mΩ and rated for use in environments with temperatures ranging from -55 °C to +85 °C, this component is both robust and versatile. Additionally, it supports a rated current of 3 A and can operate at voltages up to 100 V, both AC and DC. As a RoHS compliant and UL-approved component, the SWPR-001T-P025 ensures environmental friendliness along with adherence to safety standards.
Industry Applications for SWPR-001T-P025
The versatility and technical specifications of SWPR-001T-P025 make it suitable for a wide range of applications across different industries. Here are some potential use cases for this component:
- Automotive: Given its reliability and performance in a broad temperature range, SWPR-001T-P025 may be used in automotive electrical systems, potentially in connectivity solutions for sensors, lighting, or infotainment systems.
- Consumer Electronics: This part could find applications in consumer electronics, where its small size and reliable electrical performance make it ideal for portable devices, charging cables, or connection interfaces.
- Industrial Automation: The rugged nature and operational temperature range of SWPR-001T-P025 make it suitable for industrial control systems, potentially being used in connectors for sensors, actuators, and other automation equipment.
- Telecommunications: This wire terminal could potentially be utilized in telecom infrastructure, aiding in the reliable operation of connectors within network equipment or communication devices.
Given these applications, the SWPR-001T-P025’s attributes such as its tin-plated copper alloy construction, reliability across a range of operational temperatures, and compliance with safety and environmental standards underscore its suitability for these critical sectors.
About JST Manufacturing
JST Manufacturing is renowned for its broad spectrum of electronic components, particularly specializing in connector systems and assembly items like the SWPR-001T-P025. This manufacturer has established a legacy of innovation in assembly products and connector support solutions. Known for their commitment to quality, JST products are favored for their reliability and adherence to international standards. JST’s offering includes a variety of terminals and connectors designed to meet diverse industry needs, embodying efficiency and durability. Products similar to SWPR-001T-P025, especially those in the JWPF series lineup, exemplify JST’s capability to accommodate detailed and specific customer requirements.
Where to Find SWPR-001T-P025 by JST Manufacturing
To procure the SWPR-001T-P025 component, interested purchasers are advised to conduct their research on findchips.com. This platform aggregates information from various distributors, offering insights into current stock levels, pricing, and distributor-specific details. Furthermore, for those seeking alternative components, the Assembly Items link provides access to a wide range of parts offered by JST Manufacturing and other leading manufacturers. Historically, the part has been available at notable distributors such as Newark, DigiKey, Future Electronics, and Heilind Electronics, among others. However, inventory levels and availability are subject to change, emphasizing the importance of leveraging findchips.com for the most current data.