SWPT-001T-P025 by JST Manufacturing

Overview of SWPT-001T-P025 by JST Manufacturing

The SWPT-001T-P025 is a panel lock type 2.0mm pitch wire-to-wire connector, a specific type of electronic component known as a Connector Accessory, which falls under the subcategory of Assembly Items in the broader category of Connector Support. This part is manufactured by JST Manufacturing, a notable player in the field of electronic connectors. It features a terminal type designed for crimping, ensuring a secure and reliable electrical connection. The terminal is made from phosphor bronze, a material chosen for its excellent conductivity and resistance to corrosion, making it ideal for long-term use in various applications.

One of the unique attributes of this connector accessory is its compatibility with AWG sizes ranging from 22 AWG to 26 AWG, catering to a broad spectrum of wire diameters with the Cable Entry-Min at 0.055 inch and Cable Entry-Max at 0.067 inch. This flexibility in wire size makes it an adaptable component for various applications. It offers a water ingress protection with an IPX7 rating. Another noteworthy aspect is its use specifically with the JWPF Connector, aligning it with meticulous design considerations for robust connections in demanding environments.

Industry Applications for SWPT-001T-P025

  • Energy and Power Systems: Given its robust material properties and adaptability to different wire sizes, the SWPT-001T-P025 might be suitable for applications within power distribution equipment, potentially enhancing the reliability of connections in such critical infrastructure.
  • Transportation and Logistics: Transportation systems, including automotive and freight logistics technologies, may benefit from the reliability and corrosion resistance offered by the phosphor bronze material, ensuring longevity and durability of connections in harsh environments.
  • Renewable Energy: In the context of renewable energy systems, such as solar panels or wind turbines, the SWPT-001T-P025 connector accessory could play a critical role in ensuring stable, durable connections between various components, contributing to the efficiency and reliability of renewable energy production.
  • Automotive: Given the specific use case with JWPF connectors, which are often employed in automotive applications for their resistance to harsh environments, the SWPT-001T-P025 may be particularly suited for vehicle wiring systems, offering enhanced connection stability and resistance to vibration and moisture.

The broad applicability of this connector accessory across various industries underlines the synergy between its design parameters and its practical deployment within those sectors, demonstrating its versatility and relevance.

About JST Manufacturing

JST Manufacturing is a globally recognized leader in the production of electronic connectors, including a wide range of assembly items and connector support components. With the SWPT-001T-P025 as part of their extensive catalogue, JST stands out for its commitment to quality, innovation, and reliability. JST’s product offerings are diverse, catering not just to generic applications but also to specialized needs across industries, thereby ensuring that their parts like the SWPT-001T-P025 and others are highly sought after in the electronics market.

Where to Find SWPT-001T-P025 by JST Manufacturing

To purchase the SWPT-001T-P025, we recommend conducting thorough research on findchips.com. Our site provides up-to-date stock levels, pricing, and distributor information. For those looking for alternate parts to the SWPT-001T-P025 that might be offered by JST Manufacturing or other manufacturers, explore our Assembly Items section for a comprehensive selection. Historically, distributors such as LCSC, CoreStaff Co Ltd, Chips Pulse Industry Limited, and DigiKey have stocked this part, although availability is subject to change, and we advise checking our website for the current status.

Compare pricing for SWPT-001T-P025 and other Assembly Items / Connector Support at findchips.com