Overview of SX1262IMLTRT by Semtech Corporation
The SX1262IMLTRT is a long-range, low-power LoRa transceiver designed for use in telecom circuits. This integrated circuit (IC) is particularly useful for applications operating in the ISM band below 1 GHz. The device is compliant with RoHS regulations, which ensures that it meets strict environmental standards regarding hazardous substances.
Manufactured by Semtech Corporation, the SX1262IMLTRT is categorized as a part of the Other Telecom ICs subcategory. It features a 24-QFN package and supports a peak reflow temperature of 260 degrees Celsius, highlighting its compatibility with standard soldering processes. The part also boasts a moisture sensitivity level of 1, indicating a low sensitivity to moisture and making it suitable for various operating environments.
As of this writing, its factory lead time is approximately six weeks. The part life cycle code is active, indicating that it is currently in production and available for new designs. Additionally, it follows the JESD-609 Code e3, which relates to its qualification for commercial-grade standards. The terminal finish is matte tin, which contributes to improved solderability.
Industry Applications for SX1262IMLTRT
The SX1262IMLTRT might be applicable in various industries, particularly due to its long-range and low-power attributes. Below are several potential industry applications where this part might find utility:
- Environmental Monitoring: The low-power nature of the SX1262IMLTRT could be beneficial in environmental monitoring applications, such as remote sensors measuring air quality or water levels. These devices might utilize the transceiver’s long-range capabilities to transmit data back to a central hub without needing frequent battery replacements, thus enhancing their viability in remote areas.
- Agriculture Technology: Precision agriculture solutions might leverage the SX1262IMLTRT to connect various devices such as soil moisture sensors or weather stations. Its ability to communicate over long distances could facilitate efficient data collection from dispersed sensors, potentially leading to better resource management and crop yields.
- Telecommunications: In the telecommunications sector, this transceiver could be employed in low-power wide-area networks (LPWAN), enabling reliable communication over vast areas. It might serve applications such as smart metering, asset tracking, or city-wide sensor networks, where devices require minimal power consumption but must maintain reliable connectivity.
- Internet of Things (IoT): The SX1262IMLTRT might also be suitable for various IoT devices, primarily those that need to operate in battery-powered configurations. Its low power consumption and ability to cover long distances could enable a network of interconnected devices exchanging data with minimal energy use.
These potential industry applications are conceptual and illustrative, requiring detailed analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements. Other similar parts might also be explored for such applications to justify design choices.
About Semtech Corporation
Semtech Corporation is an established manufacturer that specializes in a range of semiconductor products, particularly within the field of telecommunications. The company is recognized for its contributions to Other Telecom ICs, including the SX1262IMLTRT. Semtech focuses on providing innovative solutions that cater to various industries, including telecommunications, computing, and consumer electronics.
In addition to the SX1262IMLTRT, Semtech manufactures a range of other components designed to facilitate communication and data exchange across various platforms. This includes RF amplifiers, signal processors, and various other integrated circuits that might be suitable for telecom applications. Their commitment to quality and compliance ensures that their parts adhere to necessary regulations, making them a viable choice for engineers and procurement specialists alike.
Where to Find SX1262IMLTRT by Semtech Corporation
- Win Source Electronics
- Symmetry Electronics
- DigiKey
- Mouser Electronics
- Newark
It is important to note that stock levels can change frequently, so visiting findchips.com will provide current availability and pricing options. Additionally, the link provided will allow users to explore other components available in the Other Telecom ICs category, which might include alternative parts that could meet similar needs.