Overview of SX1280IMLTRT by Semtech Corporation
The SX1280IMLTRT by Semtech Corporation is a Telecom Circuit, structured around SX1280 LoRa, FLRC, and ranging capabilities, packaged in a 24 QFN format. This component is a kind of IC RF TXRX designed for 802.15.4 wireless communications frameworks. Presented as being active in its life cycle, it adheres to modern compliance standards including RoHS (Restriction of Hazardous Substances) and REACH, ensuring its utility in both current and emerging telecommunication technologies.
This part is notable for its moisture sensitivity at level 1, indicating readiness for environments requiring high reliability and stability against moisture. The peak reflow temperature capability of this component is listed as 260°C, compatible with typical soldering processes. Furthermore, with a lead-free design and a terminal finish of matte tin, it aligns with environmentally sustainable manufacturing and end-product usage requirements.
This detailed profile situates the SX1280IMLTRT as an advanced telecom circuit within the Other Telecom ICs subcategory, making it a vital component for applications requiring precise communication functions coupled with robust environmental compliance.
Industry Applications for SX1280IMLTRT
Given its attributes, the SX1280IMLTRT could be considered for several industry applications where advanced telecommunication circuits are crucial. Below are possible industries where this component could be effectively integrated:
- Internet of Things (IoT): The potential for this part in IoT devices might include smart sensors or communication nodes that require low power consumption and high-frequency data transmission capabilities. The moisture sensitivity level also supports reliability in various operating environments.
- Industrial Automation: For industrial automation, components such as the SX1280IMLTRT could be used in wireless control systems or machine-to-machine communications, possibly due to its efficient RF transceiving capabilities and robustness against harsh industrial conditions.
- Smart Cities: In smart city infrastructures, this part could potentially provide the communication backbone for smart lighting systems, traffic management systems or other municipal services that rely on robust and efficient wireless communication networks.
It’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Semtech Corporation
Semtech Corporation is noted for its development in the field of high-performance analog and mixed-signal semiconductors and advanced algorithms. Specializing in the telecommunications sector, Semtech has a robust lineup of components that include various Other Telecom ICs which are part of a broader range of telecommunication circuits.
As the manufacturer of SX1280IMLTRT, Semtech upholds high standards in innovation and sustainability; products like this one are designed not just for performance but also for compliance with current global environmental standards, thereby catering to a global and ecologically aware market.
Where to Find SX1280IMLTRT by Semtech Corporation
To locate and purchase the SX1280IMLTRT, buyers can explore various distributor options available online. Traditionally, this part has been listed at numerous distributors including Win Source Electronics, Symmetry Electronics, Avnet Silica, Richardson RFPD, Mouser Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels and pricing should be confirmed directly from findchips.com. Alternatively, the link for Other Telecom ICs can be utilized to explore similar parts provided by Semtech Corporation or other manufacturers.
This direct approach ensures that procurement teams can access the most current and competitive information, aiding in strategic purchasing decisions.