SXA-001T-P0.6 by JST Manufacturing

Overview of SXA-001T-P0.6 by JST Manufacturing

The SXA-001T-P0.6 is a wire terminal designed for crimping onto wires ranging from 28 AWG to 22 AWG, compatible with JST’s XA series housing connectors. Manufactured by JST (Japan Solderless Terminals), this part is capable of accommodating a wire size of up to 0.33mm². Featuring tin-plated contacts, it ensures reliable electrical connections and resistance to corrosion. The terminal is made from phosphor bronze, a material known for its conductivity and resilience, making it an ideal choice for a wide range of electrical applications. Compliance with RoHS (Restriction of Hazardous Substances) indicates that the SXA-001T-P0.6 is manufactured without harmful substances, aligning with global environmental standards.

As an Assembly Item within the Connector Support category, this contact boasts features such as a rated current of 3 A, a rated voltage of 250 V (AC and DC), and an operating temperature range from -25 °C to +85 °C. This socket contact’s low contact resistance of 20 mΩ ensures minimal power loss, contributing to its reliability in various electrical circuits. The part is not only designed for simplicity and efficacy in electrical connections but it also meets UL approval standards, ensuring a level of quality and safety for users.

Industry Applications for SXA-001T-P0.6

The versatility of the SXA-001T-P0.6 lends itself to a broad spectrum of industry applications. While actual use cases should be verified by engineering and design teams for specific standards and requirements, potential applications can include:

  • Consumer Electronics: Given its small gauge compatibility and reliability, the SXA-001T-P0.6 might potentially be used in the manufacturing of devices like smartphones, tablets, and wearables where compact and reliable wire-to-board connections are essential.
  • Industrial Automation: Automation systems that require numerous sensor and actuator connections might leverage this terminal for its durability and ability to support a wide range of operating temperatures, potentially ensuring consistent performance in diverse industrial environments.
  • Automotive: Although the SXA-001T-P0.6 does not specifically list compliance with automotive industry standards like AEC-Q100, components of this nature could potentially find use in non-critical automotive applications such as infotainment systems, where reliable, low-power connections are needed.
  • Computing and Data Storage: The reliability and efficiency of the SXA-001T-P0.6 might make it suitable for connections within data servers and storage devices, where maintaining signal integrity and minimizing power loss are critical.
  • Electronic Manufacturing: In the manufacturing of various electronic assemblies, this component could serve as a standard connector, facilitating efficient assembly processes due to its ease of use and compatibility with standard wire gauges used in electronics.

Note that these potential industry applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure proper adherence to industry standards and application-specific requirements.

About JST Manufacturing

JST Manufacturing is a reputable manufacturer known for producing a wide array of electronic components, specializing in connector technology. The company’s extensive portfolio includes various types of connectors and accessories, among which the SXA-001T-P0.6 serves as a prime example of their commitment to quality and versatility in Assembly Items. JST’s products are designed to meet the stringent requirements of multiple industries, ensuring reliability and performance. With a focus on innovation and environmental compliance, JST Manufacturing remains a go-to choice for electronic components that form the backbone of both simple and complex electronics systems.

Where to Find SXA-001T-P0.6 by JST Manufacturing

To procure the SXA-001T-P0.6, potential buyers are recommended to research the component on our site, findchips.com. Here, you can find the most current stock levels, pricing, and available distributors for this and other Assembly Items. While the part has previously been available through distributors such as Win Source Electronics, LCSC, Heilind Electronics, and DigiKey, availability can fluctuate. Therefore, it is essential to check findchips.com for the most up-to-date information on where to purchase the SXA-001T-P0.6 and explore alternative parts offered by JST Manufacturing or other manufacturers should this part not meet your specific requirements.

Compare pricing for SXA-001T-P0.6 and other Assembly Items / Connector Support at findchips.com