Overview of SXH-001T-P0.6N by JST Manufacturing
The SXH-001T-P0.6N is a high-performance connector accessory made from phosphor bronze, primarily designed for crimping. It is tailored for wire sizes ranging from 22 to 26 AWG and has contact resistance of 10 mΩ, ensuring a reliable electrical connection. A contact component, this product’s key feature is its ability to handle cable diameters from a minimum of 0.0512 inches to a maximum of 0.0748 inches.
Produced by JST Manufacturing, the part carries noteworthy approvals from CSA, TUV, and UL, suggesting its suitability for various regulated applications. The SXH-001T-P0.6N operates effectively within a temperature range of -25°C to 85°C and can withstand rated voltages up to 250 V, both AC and DC, with a rated current of 3 A. As a RoHS compliant and EAR99 listed item under the ECCN code, it meets necessary environmental and export regulations, enhancing its applicability in global markets.
Industry Applications for SXH-001T-P0.6N
Given its electrical and mechanical characteristics, the SXH-001T-P0.6N potentially could be beneficial in a variety of sectors:
- Consumer Electronics: Devices such as smartphones, laptops, and other portable electronics could potentially utilize this connector for internal battery connections or data transfer interfaces. The reliability provided by its phosphor bronze material is crucial for the frequent connect-disconnect cycles these devices undergo.
- Automotive: In onboard electronics and sensor connections within vehicles, the SXH-001T-P0.6N could possibly serve due to its robust environmental tolerance and secure crimping capabilities. The vibration and temperature variations present in automotive environments require connectors that promise secure mechanical and electrical performance.
- Energy and Power Systems: For applications such as renewable energy installations including solar panels or wind turbines, this connector could optionally be used. Its ability to handle moderate currents and voltages with minimal contact resistance is advantageous for ensuring efficiency and reliability in power transmissions.
- Telecommunications: In networking hardware such as routers, switches, and modems, maintaining secure connections is vital. The utilization of SXH-001T-P0.6N could potentially secure data transmission lines, supporting the integrity of communication signals.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is esteemed within the electronics sector for its development and production of reliable Assembly Items, including the SXH-001T-P0.6N. Specializing in connector systems, JST provides a broad range of accessories and connectors that suit a diverse array of applications across industries. The company’s commitment to quality is evident in its products, which often come with essential industry approvals like CSA, UL, and TUV, ensuring compliance and reliability. In addition to the SXH-001T-P0.6N, JST manufactures numerous other components that cater to intricate electronic connections required by advanced technology equipment.
Where to Find SXH-001T-P0.6N by JST Manufacturing
To source the SXH-001T-P0.6N, potential buyers should consider visiting findchips.com to check the current availability and pricing from various suppliers. It has historically been available from distributors such as LCSC, Chip1Stop, Interstate Connecting Components, Quest Components, Heilind Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date information, checking directly on Findchips is advisable. Additionally, on the Findchips website, users can compare the SXH-001T-P0.6N with alternative Assembly Items potentially offered by JST Manufacturing or other manufacturers. This comprehensive approach ensures that buyers can find the best-fitting components according to their specific requirements.