Overview of SYM-001T-P0.6(N) by JST Manufacturing
The SYM-001T-P0.6(N) is categorized as a connector pin designed for crimping, suitable for wire sizes ranging from 22 to 28 AWG. Its primary material is phosphor bronze which enhances its durability and electrical conductivity. The pin is tin-plated, which helps in preventing corrosion and enhancing electrical connectivity. This part operates within a temperature range of -25°C to 85°C and supports a maximum electrical rating of 3 A, 250 V for both AC and DC applications. It stands out with compliance to UL and TUV standards, ensuring reliability and safety in its applications.
This component belongs to the electronic parts subcategory of Assembly Items in the category of Connector Support. Its designation falls under the “connector accessory” type, specifically as a male contact. Such specifications make it a versatile choice for a variety of electrical and electronic applications.
Industry Applications for SYM-001T-P0.6(N)
Given its features, the SYM-001T-P0.6(N) pin could potentially be utilized in a broad range of industries. Below are illustrative industry applications where this particular component might fit:
- Consumer Electronics: In devices such as smartphones, laptops, and other portable electronics, components like SYM-001T-P0.6(N) would potentially be used for internal battery connections or peripheral interfacing due to its compact size and reliable electrical connectivity.
- Industrial Automation: The durability and electrical ratings of this pin could possibly make it suitable for connecting sensors or actuators in manufacturing equipment where reliable connections are critical for operational efficiency and safety.
- Aerospace and Defense: While it does not conform to military specifications, its robust material and electrical ratings might allow its use in less critical applications such as internal wiring of non-essential systems in aerospace technology.
- Computing and Data Storage: The SYM-001T-P0.6(N) might be effectively used within data centers in server connectors or for other communication interfaces which require constant and stable connections with moderate current and voltage handling requirements.
It’s crucial to note that these potential industry applications are solely illustrative and must be analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About JST Manufacturing
JST Manufacturing is a reputable company known for its comprehensive range of connection technology. JST not only produces the SYM-001T-P0.6(N), but also a broad spectrum of similar assembly items. They are highly regarded in the electronics manufacturing sector for their contribution to Assembly Items, especially in Connector Support, providing innovative products that combine reliability with performance to meet the evolving demands of the technology industry.
Where to Find SYM-001T-P0.6(N) by JST Manufacturing
To purchase the SYM-001T-P0.6(N), it is advisable to use findchips.com. On this platform, you can access up-to-date inventory levels and pricing from various distributors. Historically, distributors such as LCSC, Bristol Electronics, TME, Quest Components, and DigiKey have stocked this part. To explore similar or alternate parts from JST Manufacturing or other brands, you might also check the Assembly Items link.