SYM-001T-P0.6(N) by JST Manufacturing

Overview of SYM-001T-P0.6(N) by JST Manufacturing

The SYM-001T-P0.6(N) is a crimp terminable male contact pin that accommodates wires ranging from 22 to 28 AWG. This part is manufactured from phosphor bronze, featuring a tin plating to provide excellent connectivity and corrosion resistance. A component of Assembly Items in the category of Connector Support, it boasts a rated current of 3 A and a voltage rating of up to 250 V for both alternating and direct current systems.

Among its physical characteristics, the SYM-001T-P0.6(N) has a terminal length of 0.146 inches, and allows for a cable entry size between 0.047 inch and 0.071 inch, fitting a broad range of applications. With its operating temperature stretching from -25 °C to 85 °C and certifications from TUV and UL, this reliable component meets the rigorous needs of various electronics deployments.

Industry Applications for SYM-001T-P0.6(N)

Given its physical and electrical properties, the SYM-001T-P0.6(N) might be suitably employed in a multitude of industries. Here are some potential application areas considering the part’s specifications:

  • Consumer Electronics: Devices like smart home appliances and personal electronics might integrate this part for internal connections due to its versatility and reliability in supporting low to moderate current applications.
  • Industrial Automation: In automation and control systems, robust and dependable connections are critical. The SYM-001T-P0.6(N) could potentially be used in sensors and actuator wiring, providing stable electrical contacts in harsh industrial environments.
  • Telecommunications: Telecom equipment which requires consistent performance across a range of temperatures might utilize such contacts. The SYM-001T-P0.6(N) could potentially feature in interface modules or within the communication racks, supporting signal integrity.
  • Computing and Data Storage: Given the voltage and current ratings, this part might be employed in power supply units or as part of interconnection schemes in server infrastructures, ensuring reliable power delivery and data transmission.

Note that these potential industry applications are illustrative and would require detailed analysis and verification by engineering teams to ensure compatibility with design requirements and global standards.

About JST Manufacturing

JST Manufacturing, widely recognized in the electronics sector, specializes in the production of an array of connector solutions. Known for its precision and quality, JST provides various components under the broad category of Assembly Items, including but not limited to crimp connectors like SYM-001T-P0.6(N) and other similar terminals. Their products serve a vast range of applications across multiple industries, ensuring they meet both everyday and specialized electronics connection needs. JST’s emphasis on research and development in connector technology allows them to offer reliable and state-of-the-art components to their customers.

Where to Find SYM-001T-P0.6(N) by JST Manufacturing

To locate the SYM-001T-P0.6(N) for procurement, prospective buyers should visit findchips.com. This platform provides real-time pricing and stock information from various distributors. In the past, the part has been available from distributors including LCSC, Heilind Electronics, Mouser Electronics, and DigiKey. Since stock levels fluctuate, it’s recommended to use FindChips to get the most current updates on availability and competitive pricing.

Compare pricing for SYM-001T-P0.6(N) and other Assembly Items / Connector Support at findchips.com