Overview of SZBZX84C11LT1G by onsemi
The SZBZX84C11LT1G is a Zener diode voltage regulator with a nominal reference voltage of 11 V and a maximum power dissipation of 250 mW. It is packaged in a SOT-23 (TO-236) 3-lead configuration, which allows for efficient use of space in electronic circuits. This component is automotive qualified, adhering to the stringent standards set forth in the AEC-Q101 reference standard. The part is constructed using silicon as the diode element material, making it suitable for a variety of voltage regulation applications.
The SZBZX84C11LT1G features a dynamic impedance maximum of 20 Ω and operates effectively across a temperature range of -65 °C to 150 °C. The diode is surface mountable, which facilitates automated assembly processes and reduces overall device size. It comes in a plastic/epoxy package with a moisture sensitivity level of 1, making it stable under normal handling conditions. This part can be ideal for applications that require reliable voltage regulation, low noise, and minimal thermal drift.
The part is classified as active in the part life cycle code, indicating ongoing production and availability. The terminal finish is matte tin, enhancing solderability and providing good long-term reliability. With a voltage tolerance of 5.45% and a working test current of 5 mA, this diode suits applications that may require precision voltage references.
Industry Applications for SZBZX84C11LT1G
The SZBZX84C11LT1G Zener diode is versatile and can potentially find applications across various industries. Here are a few possible examples:
- Consumer Electronics: This part might be utilized in devices such as smartphones, tablets, or home appliances where voltage regulation is crucial for maintaining functionality. The low power dissipation and compact form factor could support designs that require efficient space utilization.
- Energy and Power Systems: In renewable energy applications such as solar inverters, the SZBZX84C11LT1G might act as a voltage reference or protection device, ensuring stable voltage levels across the system. Its temperature range might also make it suitable for outdoor installations.
- Electronic Manufacturing: As production lines often require stringent voltage regulation, this diode could be possibly used in testing equipment or other electronic manufacturing tools. The automotive qualification adds an advantage for manufacturers aiming for rigorous quality control.
- Automotive: If your application involves automotive electronics, the SZBZX84C11LT1G is AEC-Q101 compliant and could be utilized in applications like dashboard displays or control modules, where reliable voltage references are necessary.
It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification are required by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About onsemi
onsemi is a semiconductor manufacturer with a particular focus on providing solutions for automotive, industrial, and consumer markets. The company has developed a wide range of diodes, including the SZBZX84C11LT1G, which aligns with their commitment to producing high-quality components that meet industry standards.
In relation to Zener diodes, onsemi offers various products that cater to different specifications and applications. Their Zener diodes are designed to provide voltage regulation and can be applied in numerous electronic devices. Other similar parts in their portfolio include various Zener diodes characterized by differing voltage ratings and power dissipation capabilities, ensuring that design engineers have options suited to their circuit requirements.
Research Price and Stock for SZBZX84C11LT1G by onsemi on Findchips.com
To stay updated on stock and pricing for the SZBZX84C11LT1G, consider visiting Findchips.com. This resource provides real-time data on availability from various distributors, including:
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
While these distributors have historically offered this part, it is essential to verify current stock levels and pricing directly on Findchips.com. Additionally, you can explore the subcategory of Zener Diodes on Findchips to find alternate parts that might also meet your needs, either from onsemi or other manufacturers.