Overview of SZEMI2121MTTAG by onsemi
The SZEMI2121MTTAG component from onsemi is an EMI (Electromagnetic Interference) Common Mode Filter with Integrated ESD (Electrostatic Discharge) Protection. It is housed in a WDFN8 (Very Thin Dual Flat No Leads) package with dimensions of 2.2x2mm and a pitch of 0.5P. Packaged on a 3000-unit reel, it is qualified for automotive applications. This part is designed to suppress EMI/RFI (Radio Frequency Interference) in high-speed data lines while simultaneously providing ESD protection. This capability is essential in preserving the integrity and reliability of electronic systems.
The SZEMI2121MTTAG has two data lines and uses a common-mode filter circuit. Its package style is WDFN, and it comes with 8 pins. The part is RoHS compliant, ensuring it meets the latest environmental standards requiring the reduction of hazardous substances in electronic components. According to the provided “Part Data Attributes” from findchips.com, the SZEMI2121MTTAG is considered obsolete, highlighting the importance of determining current availability and potential alternatives for your project’s needs. Additionally, it features a surface mount mounting type, operates within a temperature range from -40°C to 85°C, and it’s rated for a current of 0.1 A. Its terminal finish is matte tin, adding to its environmental compliance.
Industry Applications for SZEMI2121MTTAG
The SZEMI2121MTTAG component by onsemi, being an EMI Common Mode Filter with ESD Protection, could potentially be beneficial in a variety of industry applications. These applications require careful selection and verification by engineering teams to ensure compatibility with industry standards and specific needs. Here are some potential industry applications:
- Consumer Electronics – The filter could potentially be used in various consumer electronics such as smartphones, tablets, and laptops, where data integrity and protection against ESD is crucial. Its automotive qualification suggests a high reliability that could be beneficial in high-end consumer electronic devices.
- Automotive – Given its automotive qualification, this component might be used in vehicle electronic systems that require EMI filtering and ESD protection. Possible applications could include infotainment systems, navigation, and ADAS (Advanced Driver-Assistance Systems).
- Telecommunications – The component might find applications in telecommunications equipment, such as routers, switches, and base stations, where maintaining signal integrity and protecting against ESD are important.
- Industrial Automation – The SZEMI2121MTTAG could potentially be used in industrial control systems and sensors requiring robust protection against electromagnetic interference and electrostatic discharge.
- Computing and Data Storage – For applications in data centers, servers, and storage systems, the EMI and ESD protection features of this part could potentially be crucial for maintaining data integrity and preventing damage.
Please note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for compatibility with specific requirements and standards.
About onsemi
onsemi is a leading manufacturer of semiconductor components, focusing on power and signal management, logic, discrete, and custom devices for a wide range of applications. In the realm of Data Line Filters, onsemi offers a variety of solutions designed to protect electronic systems from EMI/RFI and ESD, enhancing performance and reliability. The SZEMI2121MTTAG is just one example of onsemi’s commitment to providing high-quality and environmentally compliant components suitable for challenging electronic environments. The company’s focus on innovative and sustainable solutions makes it a go-to choice for engineers and procurement specialists alike.
Where to Find SZEMI2121MTTAG by onsemi
For those looking to purchase the SZEMI2121MTTAG component or explore alternatives, findchips.com offers a comprehensive platform to compare prices, stock levels, and technical specifications from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, EBV Elektronik, Bristol Electronics, Future Electronics, DigiKey, and Newark. However, availability can fluctuate, and it’s essential to check current stock levels and pricing.
By using FindChips.com to search for SZEMI2121MTTAG, users can also discover a range of Data Line Filters offered by onsemi or other manufacturers, ensuring they find the best fit for their application. Whether for direct replacements or exploring new suppliers, FindChips provides the necessary tools and information for procurement and engineering professionals.