Overview of SZESD1L001W1T2G by onsemi
The SZESD1L001W1T2G is a low capacitance electrostatic discharge (ESD) protection diode designed for high-speed data line applications. Manufactured by onsemi, this component features automotive qualification, acknowledging its reliability and performance under harsh conditions. As a TVS (Transient Voltage Suppressor) diode, it functions by clamping unwanted voltage spikes, thereby protecting sensitive circuitry in electronic devices. This part comes in a small SOT-363 package, also known as SC-70, 6-pin, making it suitable for compact designs where space is at a premium.
It is noteworthy for its low capacitance, an attribute that minimizes signal attenuation, making it ideal for preserving signal integrity in high-speed communication lines. With a breakdown voltage (minimum) of 16.5 volts and a maximum clamping voltage of 30 volts, the SZESD1L001W1T2G ensures effective protection against ESD without compromising the performance of the protected circuit. The component supports a wide operating temperature range from -55°C to 125°C, accommodating a broad spectrum of environmental conditions.
This part is considered active in its lifecycle and comes with several compliance markings, including Reach and AEC-Q101 certification, indicative of its suitability for automotive applications and adherence to international standards. Additionally, it complies with the IEC-61000-4-2 standard for ESD protection, further testament to its reliability for protecting sensitive electronic systems against ESD-induced damages. Moreover, its moisture sensitivity level is rated at 1, highlighting its resilience to moisture-induced degradation, ensuring long-term reliability in varied operating conditions.
Industry Applications for SZESD1L001W1T2G
The SZESD1L001W1T2G can potentially serve a broad spectrum of industries, considering its high-speed data line ESD protection capabilities and low capacitance feature. Notably, application in any specific field requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Some conceptual applications could include:
- Internet of Things (IoT) devices, where maintaining signal integrity in small, compact designs is crucial. The diode’s low capacitance feature is particularly beneficial in IoT applications involving high-speed data transfer, such as smart home devices.
- Telecommunications equipment, including routers and switches that handle high-speed internet traffic. The protection offered by the SZESD1L001W1T2G against ESD could potentially safeguard these devices during electrical storms or when static build-up occurs.
- Consumer Electronics, such as smartphones, tablets, and laptops, which require durable ESD protection for their high-speed data interfaces (e.g., USB, HDMI). The part’s low capacitance ensures that data integrity is not compromised, which is essential for video and audio quality in these applications.
- Automotive electronic systems that rely on fast and reliable data transmission between sensors, controllers, and actuators. The automotive qualification of the SZESD1L001W1T2G signifies its potential applicability in this sector, where it might protect against ESD in vehicle communication networks.
It’s crucial to understand that these potential industry applications are purely illustrative and any practical application would necessitate rigorous evaluation and compliance verification with relevant standards.
About onsemi
onsemi is a leading manufacturer of semiconductor solutions, with a broad portfolio that includes a wide range of diodes, among other components. In the domain of Transient Suppressors specifically, onsemi has established a reputation for producing high-quality, reliable products designed to protect sensitive electronics from voltage spikes and surges. The SZESD1L001W1T2G is a testament to onsemi’s commitment to innovation and reliability in the field of ESD protection. The company’s product range in this category serves a diverse set of applications, from automotive and industrial to consumer electronics, demonstrating its engineering expertise and dedication to addressing the needs of a varied clientele.
onsemi’s emphasis on quality is evident in its compliance with international standards and certifications, ensuring that its products, including the SZESD1L001W1T2G, meet the stringent requirements of the industries they serve. Furthermore, by focusing on technological advancements, such as low capacitance ESD protection solutions, onsemi continues to lead in the development of components that enhance the performance and reliability of electronic systems across the globe.
Where to Find SZESD1L001W1T2G by onsemi
To source the SZESD1L001W1T2G or explore alternatives, our site findchips.com offers an extensive database for researching and purchasing electronic components. By searching SZESD1L001W1T2G on findchips.com, you can compare pricing and stock levels from a variety of distributors. This includes well-known distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, although availability can fluctuate. For the most current stock levels and pricing, as well as to find alternate Transient Suppressors that might be offered by onsemi or other manufacturers, visiting findchips.com directly is recommended.