SZMMBZ16VALT1G by onsemi

Overview of SZMMBZ16VALT1G by onsemi

The SZMMBZ16VALT1G is a dual common anode Zener diode tailored for transient voltage suppression, encapsulated in a SOT-23 package, which ensures a compact footprint with a power dissipation of 0.225 watts. Manufactured by onsemi, this component is notable for its stability and protection capabilities in circuits, featuring a nominal breakdown voltage of 16V, with a maximum clamping voltage of 23V. The diode array configuration is common anode with two elements, making it highly efficient for bidirectional voltage regulation and protection in electronic circuits.

Certified as RoHS compliant and meeting AEC-Q101 standards, the SZMMBZ16VALT1G is suitable for automotive applications, reflective in its design to withstand harsh environments. It offers a wide operating temperature range from -55 °C to 150 °C, which is critical for systems exposed to variable climatic conditions. Furthermore, the component is listed as active in its life cycle phase, indicating ongoing manufacturer support and availability.

Industry Applications for SZMMBZ16VALT1G

Persistent voltage surges and transients can severely impede electronic components across various industries. The SZMMBZ16VALT1G, being a Transient Suppressors, plays a crucial role in mitigating these issues. Below are several industries where this part could theoretically find applications:

  • Automotive: In vehicles, robust transient suppression is crucial. The SZMMBZ16VALT1G might potentially be integrated within electronic control units, infotainment systems, or as part of the vehicle’s power management modules. Vehicle electronics need to comply with rigorous standards, and as this diode is AEC-Q101 certified, it could theoretically meet automotive industry requirements.
  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics possibly benefit from embedded transient protection to extend longevity and enhance reliability. The small form factor and low power consumption characteristics of SZMMBZ16VALT1G might be appealing for these applications.
  • Energy and Power Systems: This category comprises a range of applications, from power distribution units to renewable energy inverters, where surge protection could be crucial. The component’s high breakdown voltage and thermal resilience might make it suitable for these intense environments.

It’s essential to underscore that these potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific standards and reliable operation under defined conditions.

About onsemi

onsemi stands out in the semiconductor industry as a provider specializing in energy-efficient innovations. Their array of products includes an extensive variety of diodes and Transient Suppressors, including the SZMMBZ16VALT1G, which is designed with precise needs in mind such as automotive qualification. onsemi focuses on developing components that decrease the global energy footprint, whether in consumer devices or industrial applications, ensuring that each product like SZMMBZ16VALT1G accommodates extensive testing and adherence to global standards, particularly notable in their Transient Suppressors range.

Where to Find SZMMBZ16VALT1G by onsemi

To purchase the SZMMBZ16VALT1G, it’s advisable to visit findchips.com. This platform allows users to compare stock levels and pricing from various distributors. Historically, distributors such as Wuhan P&S, EBV Elektronik, and Mouser Electronics have stocked this part. However, given changing inventory levels, checking current availability on FindChips guarantees the most accurate information. To explore alternative Transient Suppressors offered by onsemi or other manufacturers, the aforementioned link serves as an exhaustive resource.

Compare pricing for SZMMBZ16VALT1G and other Transient Suppressors / Diodes at findchips.com