SZMMBZ27VALT1G by onsemi

Overview of SZMMBZ27VALT1G by onsemi

The SZMMBZ27VALT1G by onsemi is a dual common anode Zener diode designed for unidirectional transient voltage suppression (TVS), housed in a compact SOT-23 (TO-236) 3-lead package. This component is part of the SZMMB series, offering protection for sensitive electronics from voltage spikes and surges with its clamping voltage maxing out at 40V and reverse standoff voltage rated at 22V. The diode case style is SOT-23, making it suitable for various electronic assemblies due to its size and capacity for thermal management.

Characterized by a minimum breakdown voltage of 25.65V and a maximum of 28.35V, the SZMMBZ27VALT1G ensures reliable performance under surge conditions. Key attributes such as a peak forward voltage of 0.9V and a non-repeatable peak reverse power dissipation of 40W make it a robust choice for protecting circuitry. The component supports an operating temperature range from -55°C to 150°C, suitable for a wide range of environments. Manufactured by onsemi, this diode is AEC-Q101 qualified, indicating suitability for automotive applications, and carries RoHS compliance for environmental considerations.

Notably, this component is labeled as “Active” in its life cycle with a factory lead time of 2 days as of the current writing, hinting at onsemi’s commitment to keeping this product readily available for procurement and application in cutting-edge projects.

Industry Applications for SZMMBZ27VALT1G

The SZMMBZ27VALT1G’s specification sheet and its inherent design cater to multiple industry applications. While this discussion offers potential use cases, it is crucial to understand that their practical application requires thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.

  • Energy and Power Systems: In energy and power systems, this component potentially plays a critical role in protecting controls and circuitry against voltage surges. Its high peak reverse power dissipation and low leakage current could be particularly beneficial for safeguarding sensitive electronics in smart grids or power distribution units.
  • Transportation and Logistics: The device might find application in transportation systems, such as electronic controls for logistics vehicles. Its small footprint and ability to withstand significant temperature variations align with the demands of on-vehicle electronic systems that require effective transient voltage suppression to ensure reliability and safety.
  • Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine controls, the SZMMBZ27VALT1G could offer protective functions for the electronic components against voltage spikes caused by lightning strikes or grid instability. The diode’s specifications provide an assurance of integrity and performance under harsh environmental conditions.
  • Automotive: Given its AEC-Q101 qualification, this diode is specifically designed for automotive applications, where it could protect against transients in a vehicle’s electrical system. This might include safeguarding communication buses or sensitive sensor circuits from voltage spikes, ensuring uninterrupted performance and durability.

Please note, these potential industry applications are only conceptual/illustrative and require thorough validation by relevant professionals to ensure they meet specific standards and requirements.

About onsemi

onsemi is a renowned leader in the semiconductor industry, with a focus on energy-efficient innovations and technology solutions that help reduce global energy use. The company has a comprehensive portfolio of semiconductor products, including an array of diodes and transient voltage suppressors like the SZMMBZ27VALT1G. onsemi’s products are designed to address the needs of various high-growth markets, with a strong emphasis on automotive, industrial, and consumer sectors.

Within the realm of Transient Suppressors and diodes, onsemi stands out for its commitment to quality, performance, and environmental sustainability. Products like the SZMMBZ27VALT1G are testament to onsemi’s capability to produce components that meet the strict standards of the automotive industry and beyond. Their adherence to international standards, including AEC-Q101, ensures that onsemi components are consistently reliable and high-performing across applications.

Where to Find SZMMBZ27VALT1G by onsemi

For those looking to procure the SZMMBZ27VALT1G, findchips.com offers a comprehensive platform to check for availability, current stock levels, and pricing from multiple distributors. In addition to finding the SZMMBZ27VALT1G, the site also allows users to search for alternate parts within the Transient Suppressors category, potentially offering solutions that might be better suited for specific applications.

Historically, this part has been available at notable distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics, among others. However, it is crucial to visit findchips.com to get the most up-to-date information on availability and pricing from these and other distributors.

Compare pricing for SZMMBZ27VALT1G and other Transient Suppressors / Diodes at findchips.com