Overview of SZMMSZ4688T1G by onsemi.
The SZMMSZ4688T1G is a Low Current Zener Diode Voltage Regulator, with a nominal reference voltage of 4.7 V, designed in a compact SOD-123 2-lead package. This component is part of the Zener Diodes subcategory, which is utilized across a diverse range of electronics applications for voltage regulation and protection purposes. Manufactured by onsemi, this part stands out not only for its electrical characteristics but also for its qualification under the AEC-Q101 standard, making it suitable for automotive applications. The diode’s package is RoHS compliant and constructed from plastic, adhering to environmental standards. It operates within a wide temperature range from -55 °C to 150 °C, ensuring reliability under extreme conditions. With a power dissipation maximum of 0.5 W and a very tight voltage tolerance maximum of 4.99%, it is designed for precision applications that require stable voltage regulation. The SZMMSZ4688T1G also features a unidirectional polarity and is designed for surface mount application, which is favored in modern compact electronic assemblies.
Industry Applications for SZMMSZ4688T1G
Given its robust design and electrical characteristics, the SZMMSZ4688T1G potentially serves a vast array of industries. While onsemi qualifies this Zener diode for automotive applications due to its AEC-Q101 rating, its technical features allow for its use in various other sectors. Note that the potential applications listed below are conceptual and should be analyzed and verified by engineering and design teams regarding industry standards and specific requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems might utilize the SZMMSZ4688T1G for voltage regulation and protection. The diode’s low power dissipation and compact form factor make it suitable for small, battery-powered devices.
- Renewable Energy Systems: Solar inverters and battery management systems for renewable energy installations could potentially benefit from the precise voltage regulation provided by the SZMMSZ4688T1G. Its operating temperature range ensures performance stability in outdoor environments with fluctuating temperatures.
- Industrial Automation: Sensors and control systems in industrial settings, which require stable operation under a range of environmental conditions, might incorporate this Zener diode for its reliable performance across a broad operating temperature spectrum.
- Transportation and Logistics: Electronic control units (ECUs) and GPS tracking devices used in this sector could employ the SZMMSZ4688T1G for protection against voltage spikes, benefiting from its automotive qualification for enhanced reliability.
It’s essential to underscore that these industry applications are illustrative and necessitate thorough validation to confirm compatibility with specific requirements and standards.
About onsemi.
onsemi is a leading semiconductor company known for its innovative and high-quality components, particularly in the realm of diodes and other discrete semiconductors. Within the category of Zener Diodes, the SZMMSZ4688T1G represents just one example of the company’s commitment to producing devices that meet stringent quality and performance criteria, including those required for automotive applications. onsemi’s portfolio includes a broad range of Zener diodes, each designed to address specific voltage regulation and protection needs across both general-purpose and specialized applications. These products are distinguished by their reliability, efficiency, and compliance with international standards, including RoHS and AEC-Q101 for automotive components.
Where to Find SZMMSZ4688T1G by onsemi
To locate and purchase the SZMMSZ4688T1G, enthusiasts, engineers, and procurement specialists are recommended to utilize findchips.com. This platform offers real-time inventory tracking and pricing from a variety of distributors, ensuring you can find the best deal for your needs. Additionally, for those seeking alternatives or similar parts, the site’s extensive database of Zener Diodes might provide numerous options. Historically, distributors such as DigiKey, Mouser Electronics, Farnell, and Avnet have stocked SZMMSZ4688T1G, but inventory levels and pricing are subject to change. Therefore, FindChips is your go-to resource for the most up-to-date availability and purchasing information.