Overview of SZNUD3160DMT1G by onsemi
The SZNUD3160DMT1G is a high-performance relay driver designed and manufactured by onsemi. This automotive-qualified component is specified with a 48 V dual relay driver capability, packaged in a SC-74 (SC-59ML) 6-lead configuration, shipped in 3000-reel quantities. This part is compliant with the AEC-Q101 standard, highlighting its reliability and quality for automotive applications. Its notable specifications include an output current of 150mA, a maximum supply voltage of 60V, operating temperature ranges from -40°C to 125°C, and it is RoHS compliant. Featuring a six-pin configuration in a SC-74 driver case style, the SZNUD3160DMT1G falls under the electronic parts subcategory of Peripheral Drivers, highlighting its utility in a wide range of applications beyond automotive, possibly including industrial and other sectors requiring reliable load driving capabilities.
From the part data attributes, it’s evident that SZNUD3160DMT1G is an active component within onsemi’s portfolio, emphasizing its ongoing relevance and availability in the market. It features built-in transient protections, a singular driver number of bits, and operates as a buffer or inverter based peripheral driver, encapsulating a vast number of potential application scenarios upon which engineers and designers might draw. With a moisture sensitivity level of 1, a maximum operating temperature of 125°C, and surface-mount technology, the component is adept for rigorous environments and compact electronic layouts.
Industry Applications for SZNUD3160DMT1G
Given the specifications and functionalities of SZNUD3160DMT1G by onsemi, there are several industry applications where this component might be particularly useful. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Automotive: Beyond merely being automotive-qualified, the part could potentially be employed in controlling lighting systems, dashboard functionality, or activation of relays within the vehicle’s electronic control units (ECUs), given its AEC-Q101 compliance, and robust operating temperature range.
- Industrial Automation: In the realm of industrial automation, devices like the SZNUD3160DMT1G might be found driving solenoids, actuators, or relay coils in equipment like robotic arms, conveyor belts, and automated sensors, attributed to its high reliability in harsh environments and built-in transient protections.
- Consumer Electronics: For consumer electronics where compactness and reliability are crucial, this relay driver can be ideally suited for power management functions, potentially in portable devices, gaming consoles, or smart home gadgets, leveraging its small footprint and robust temperature performance.
- Computing and Data Storage: Given its characteristics, the SZNUD3160DMT1G could also potentially be employed in managing peripheral drivers for hard disk drives or optical drives, and even in power distribution units (PDUs) within data centers, where reliable and precise control over inductive loads is necessary.
It’s imperative to remember that these industry applications are illustrative and must be validated by respective design and engineering teams considering the part’s specific attributes and compliance standards.
About onsemi
onsemi is a leading semiconductor manufacturer known for its innovative solutions across various sectors, with a strong emphasis on power and signal management, logic, discrete, and custom devices. Their SZNUD3160DMT1G is just one example within a broad spectrum of components the company offers, especially within the niche of Peripheral Drivers. onsemi’s repertoire includes a range of products tailored for demanding environments, particularly in automotive and industrial applications, underscoring its commitment to quality and reliability. Their products, including SZNUD3160DMT1G, are designed to meet the rigorous demands of the modern electronic landscape, offering solutions that enhance performance, efficiency, and reliability.
Where to Find SZNUD3160DMT1G by onsemi
To locate the SZNUD3160DMT1G part by onsemi for procurement or product research, a valuable resource is findchips.com. This platform provides current stock levels, pricing from various distributors, and detailed part information. While historically this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, Avnet Silica, and major global distributors like DigiKey and Mouser Electronics, real-time availability and pricing require checking findchips.com. Additionally, for those exploring alternatives or complementary parts in the category, exploring Peripheral Drivers on findchips can uncover options offered by onsemi or other leading manufacturers.