SZPD-002T-P0.3 by JST Manufacturing

Overview of SZPD-002T-P0.3 by JST Manufacturing

The SZPD-002T-P0.3 is a connector accessory from JST Manufacturing engineered specifically for crimping applications. It is designed to function as a socket contact accommodating wires ranging from 24 AWG to 28 AWG. Ideal for compact and precise electrical connections, this product is part of the ZPD Series and is utilized with ZPD Series housing connectors. The contact’s ability to handle a current rating of up to 2A, along with its compliance with ROHS stipulations, highlights its suitability for various contemporary electronic applications. Additionally, the component’s small-sized design accommodates efficient use in confined spaces, catering well to miniature electronic assemblies.

Industry Applications for SZPD-002T-P0.3

Given its specifications and capabilities, the SZPD-002T-P0.3 could potentially serve a range of industries requiring reliable and precise connector components. It is essential to note, however, that the suitability of this component for specific applications should be verified by engineering and design teams according to industry standards and requirements.

  • Telecommunications: The component could be used in the manufacture of devices requiring robust and miniaturized connectors, such as small-scale routers, modems, and other network infrastructure devices. The crimping capability and size compatibility are critical for maintaining signal integrity in compact spaces.
  • Consumer Electronics: This part might be utilized in personal devices such as smartphones, tablets, or laptops which require dependable micro-connector systems to manage power and data connectivity efficiently.
  • Robotics and Drones: The SZPD-002T-P0.3 could potentially be incorporated in the intricate wiring systems of robots and drones, where precise and reliable electrical connections are essential for performance and durability.
  • Electronic Manufacturing: In the general production of PCBs and electronic devices, this part might be used for creating consistent and reliable connections crucial for product quality and reliability.

Note that these potential industry applications are conceptual and require adherence to industry-specific standards.

About JST Manufacturing

JST Manufacturing, known for its expertise within the realm of electrical connections, has established a robust portfolio in Assembly Items under Connector Support. This category includes a range of high-quality connector accessories designed to facilitate effective and reliable assembly of electrical and electronic components. The SZPD-002T-P0.3 is a testament to JST Manufacturing’s commitment to innovation and quality within this field. Known for its high standards and comprehensive product offerings, JST ensures that their components, such as the SZPD-002T-P0.3, meet the evolving demands of the global electronics market.

Where to Find SZPD-002T-P0.3 by JST Manufacturing

To source the SZPD-002T-P0.3, potential buyers should consider utilizing resources like findchips.com. Here, you can not only find this specific part but also explore other related Assembly Items which could serve as alternatives or complements in various applications. Historically, this part has been available through a number of distributors, such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, for the most current stock levels and pricing information, visiting the findchips.com platform provides direct access to updated details.

Compare pricing for SZPD-002T-P0.3 and other Assembly Items / Connector Support at findchips.com