Overview of SZTVS4201MR6T1G by onsemi
The SZTVS4201MR6T1G is a low clamping voltage surge protection diode array designed to safeguard sensitive electronic components from voltage spikes and transient voltages. This part, produced by onsemi, features a clamping voltage of a maximum of 12 volts which is particularly beneficial in protecting downstream circuits from over-voltage scenarios. It has a configuration of a single diode element contained in a TSOP-6 package, and includes six terminals, which is a common setup for compact applications.
Notably, the diode is compliant with AEC-Q101 automotive qualification, making it suitable for use in automotive electronics where reliability and performance are critical. It also adheres to ROHS compliance, ensuring that it is free from hazardous substances. The SZTVS4201MR6T1G operates effectively within a temperature range from -40 °C to 125 °C, indicating its capability to function in various environmental conditions without risk of failure. Moreover, the device is known for its moisture sensitivity level of 1, which suggests it can be handled under standard circumstances without the need for special precautions for moisture.
With a breakdown voltage minimum of 6 volts, this diode offers robust protection against electrostatic discharge (ESD), making it an excellent choice for sensitive electronic applications. As of the current writing, the factory lead time for this part is about 8 weeks, which is important to factor into any procurement plans.
Industry Applications for SZTVS4201MR6T1G
The SZTVS4201MR6T1G has potential applications in various industries due to its ESD protection capabilities and automotive compliance. Below are a few example industries where this part might be applicable:
- Industrial Automation: In industrial settings, equipment such as programmable logic controllers (PLCs) or human-machine interfaces (HMIs) could potentially utilize the SZTVS4201MR6T1G to protect against voltage spikes that could result from equipment switching or accidental connections.
- Renewable Energy: Solar inverters and wind turbine controllers might benefit from this surge protection diode. By incorporating the SZTVS4201MR6T1G, these systems could potentially enhance their resilience against transients, which are common in renewable energy applications due to environmental factors.
- Robotics and Drones: Robotics systems and drone electronics are increasingly sensitive to ESD. The SZTVS4201MR6T1G could possibly be used in these applications to protect communication lines and sensors, ensuring reliable operation in varying conditions.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer known for its commitment to powering a sustainable future with efficient semiconductor solutions. In the realm of transient suppressors and diodes, onsemi offers a range of components designed to meet specific performance standards, including the AEC-Q101 automotive qualification.
The SZTVS4201MR6T1G is part of onsemi’s broader portfolio of surge protection devices, which also includes similar parts in various configurations and specifications. These products are engineered to provide reliable protection against spikes in voltage and transients, thus optimizing the longevity and performance of the electronic systems they protect.
Research Price and Stock for SZTVS4201MR6T1G by onsemi on Findchips.com
For procurement professionals considering the SZTVS4201MR6T1G, it is recommended to research current stock and pricing on Findchips. This platform serves as an excellent resource for checking availability and comparing pricing across various distributors. Historically, this part has been available at distributors including Wuhan P&S, Master Electronics, Mouser Electronics, and DigiKey. However, stock levels may fluctuate, so it is advisable to confirm current stock at Findchips before placing any orders.