Overview of T1024NSE7KNA by NXP Semiconductors
The T1024NSE7KNA by NXP Semiconductors is a powerful 64-bit, 1000MHz, RISC processor encapsulated in a PBGA780 package. It embodies the QorIQ, a high-efficiency platform featuring dual 64-bit Power Architecture cores running at 1.0GHz. The processor supports DDR3L/4 memory types and includes advanced connectivity options like PCIe and 1/10GbE. Additionally, it is equipped with hardware acceleration for enhanced performance and security features suitable for a wide range of applications. With an operating temperature range of 0 to 105°C and a package size of 23×23 mm, this device is suitable for demanding environments. It also complies with RoHS, features a tin/silver/copper terminal finish, and has a moisture sensitivity level of 3, which makes it suitable for various sensitive and critical applications.
Industry Applications for T1024NSE7KNA
The T1024NSE7KNA processor can profoundly impact multiple industries, given its versatile build and high-performance benchmarks. While its specific industry applications should be verified and matched against compliance and technical requirements, here are some industries where it could potentially be incorporated:
- Telecommunications: The dual-core functionality and 1/10GbE Ethernet compatibility potentially make it suitable for communication equipment, routers, and switches.
- Industrial Automation: With its robust thermal and environmental specifications, the T1024NSE7KNA could be used in process control systems and complex automation machinery.
- Computing and Data Storage: The chip’s high-speed data transfer capabilities powered by DDR3L/4 memory support and PCIe connectivity could be critical in high-performance computing platforms and storage systems.
- Consumer Electronics: It might be found in home networking devices like high-performance routers due to its security features and SoC (System on Chip) design.
Note that these potential industry applications are only conceptual/illustrative and require a thorough analysis and verification by engineering and design teams for standard compliance and specification adherence.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor design and manufacturing, particularly in the Microprocessors segment. The company is known for its innovative approach in creating high-performing, energy-efficient processors and controllers, which meet the complex demands of the modern industry. The T1024NSE7KNA, as part of their QorIQ series, represents their commitment to versatility and performance in the Internet of Things (IoT) and networked device sectors. NXP continuously expands its product line to include microprocessors that cater to a variety of uses from automotive to smart devices, ensuring they remain at the cutting edge of technology trends.
Where to Find T1024NSE7KNA by NXP Semiconductors
To invest in the T1024NSE7KNA processor and for current pricing or stock, visiting Findchips.com is advisable. This tool provides updated information from multiple distributors to help make the best purchase decision. While distributors like Mouser Electronics, DigiKey, and Avnet Americas have historically offered this part, availability may vary. Potential buyers can also explore other Microprocessors from NXP Semiconductors or different manufacturers on findchips.com to compare alternatives.