T350E106K025AT by KEMET Corporation

Overview of T350E106K025AT by KEMET Corporation

The T350E106K025AT is categorized as a polarized tantalum capacitor, which is an essential component known for its durability and stability. This particular model features a capacitance of 10 µF and a rated DC voltage of 25V. It operates within a tolerance range of ±10% and is designed with radial leads suitable for through-hole mounting. The ESR (Equivalent Series Resistance) is listed at 2.5 ohms, indicating efficient energy storage behavior and minimal energy dissipation, which is crucial in power-sensitive applications.

From mechanical dimensions, the diameter of the capacitor is 5.5 mm with a length of 8.9 mm and a terminal pitch of 2.54 mm. The operating temperature range of the T350E106K025AT extends from -55��C to +125°C, making it versatile for various environmental conditions. Noteworthy is its compliance with RoHS and REACH, ensuring its suitability for use in environments where hazardous substances are restricted.

According to the data provided, the product’s life cycle status is “Active,” with a Pbfree and RoHS code of “Yes,” signifying ongoing production without lead content. It also has a factory lead time of 24 weeks and 6 days, as of the current writing, which suggests a significant consideration for project timeline planning.

Industry Applications for T350E106K025AT

The application possibilities for capacitors like the T350E106K025AT are vast due to their fundamental role in electronic circuit functionality. Here are some potential industries and applications for this type of capacitor:

  • Consumer Electronics: Devices such as smartphones and tablets could potentially utilize this capacitor for power management and space optimization, thanks to its compact radial design and efficient energy handling capabilities.
  • Computing and Data Storage: Solid-state drives (SSDs) and computing motherboards might incorporate this capacitor to ensure stable operation and to protect from power fluctuations, leveraging its polarized nature and high temperature tolerance.
  • Industrial Automation: In this sector, the T350E106K025AT could potentially be used in control systems and sensors, where precise capacitance and robust environmental tolerance are required for reliable long-term operation.

It must be noted that these potential industry applications are conceptual and require detailed analysis by engineering and design teams to ensure compliance with specific industry standards and requirements.

About KEMET Corporation

KEMET Corporation is a well-established manufacturer in the electronics industry, noted for its range of capacitor technologies. Specifically, their line-up includes various types of capacitors, with a significant focus on tantalum capacitors like the T350E106K025AT. KEMET is recognized for producing capacitors that fulfill rigorous performance criteria, which is evident from their comprehensive offerings that are designed to meet diverse operational requirements. The T350E106K025AT is just one example of their commitment to delivering high-quality and reliable components.

Where to Find T350E106K025AT by KEMET Corporation

To source the T350E106K025AT, potential buyers are encouraged to use platforms like findchips.com, which provides up-to-date information on stock levels and pricing from various distributors. While this capacitor has historically been available from distributors such as Avnet Abacus, TME, DigiKey, and Mouser Electronics, availability can vary. Checking findchips.com will help in locating this specific part and also viewing alternatives within the tantalum capacitors category.

Compare pricing for T350E106K025AT and other Tantalum Capacitors / Capacitors at findchips.com