Overview of T356A104K035AT by KEMET Corporation
The T356A104K035AT is a tantalum capacitor designed for use in various electronic applications. It features a capacitance of 0.1 µF with a rated voltage of 35 V. This capacitor falls under the category of polarized tantalum capacitors, specifically utilizing a dry/solid dielectric material. The part delivers a capacitance tolerance of ±10%, which is essential for scenarios requiring precision in capacitance values.
This component has radial leads for through-hole mounting, making it suitable for a wide range of PCB designs. The dimensions of the T356A104K035AT include a length of 8.6 mm and a diameter of 4.5 mm, with a terminal pitch of 5.08 mm. The tantalum capacitor is compliant with RoHS regulations, indicating its fit for environmentally-conscious manufacturing practices. Notably, it has a maximum operating temperature of 125 °C and a minimum of -55 °C, providing versatility in various environmental conditions.
Additionally, this part is considered active in the market and adheres to ECCN Code EAR99, which is relevant for export compliance purposes. The capacitor’s leakage current rating is notably low at 0.0005 mA, which is beneficial for applications that require minimal energy loss. As of the current writing, the factory lead time for this part is approximately 24 weeks and 1 day, which should be taken into consideration during project planning.
Industry Applications for T356A104K035AT
The T356A104K035AT tantalum capacitor may find applications in various industries due to its properties. Below are some potential applications:
- Transportation and Logistics: This part could be used in electronic systems for vehicle control units, possibly enhancing performance stability in automotive applications. The component’s resistance to high temperatures makes it suitable for environments typically experienced in automotive electronics.
- Consumer Electronics: The capacitor might be utilized in devices such as smartphones, tablets, or wearables, which require reliable performance over a range of operating conditions. The compact size and low leakage current further support its potential use in these applications.
- Telecommunications: In telecommunications equipment, the T356A104K035AT might serve in power management systems due to its ability to handle varying voltage levels while maintaining efficiency.
- Industrial Automation: This part could be integrated into control circuits where consistent and reliable performance is critical. The low ESR could improve the efficiency of power circuits in automation systems.
- Aerospace and Defense: If utilizing standards in manufacturing, this tantalum capacitor might be incorporated into systems that require high reliability and performance under extreme conditions. Its robustness against temperature fluctuations is a noteworthy feature.
It is important to note that these potential industry applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of capacitors and lays a strong emphasis on developing tantalum capacitors, including the T356A104K035AT. The company focuses on producing high-quality and reliable capacitors that meet the demands of various industries. KEMET actively promotes the use of environmentally compliant solutions, which is evident in their adherence to RoHS and other regulatory standards.
In addition to the T356A104K035AT, KEMET offers a range of tantalum capacitors with varying specifications to cater to different electronic applications. Their tantalum capacitor lineup includes options suitable for both commercial and military uses, ensuring they play a crucial role in sectors demanding heightened reliability and performance. KEMET’s reputation for quality and innovation in capacitor technology makes them a notable choice for engineers and procurement professionals alike.
Research Price and Stock for T356A104K035AT by KEMET Corporation on Findchips.com
For those looking to acquire the T356A104K035AT, it is recommended to check stock and pricing on Findchips.com. This platform provides comprehensive data on availability and pricing, making it easier to gauge the best options for procurement. Furthermore, you can explore the Tantalum Capacitors subcategory to discover alternate parts that may be offered by KEMET Corporation or other manufacturers.
Historical distributors for the T356A104K035AT include:
- Avnet Asia
- DigiKey
- Mouser Electronics
- TTI
It is worth noting that while these distributors have previously stocked the part, current availability may vary, and checking Findchips for the latest stock levels and pricing is essential before making purchasing decisions.