Overview of T4110011081-000 by TE Connectivity
The T4110011081-000 is an M12 female sensor connector with 8 positions. It features a straight cable mount design and uses screw sockets for secure, reliable connections. Notably, this part is designed for use with cables and provides an effective shielded configuration to safeguard signal integrity in high-interference environments. Constructed with a robust brass shell finished in nickel, it offers durability and resistance against environmental factors. The connector operates effectively within a temperature range of -40 °C to 85 °C, supporting use in diverse operational climates.
The connector is RoHS compliant and adheres to Reach Compliance, ensuring its suitability in various global markets without concerns over harmful materials. With an EMI shielded design, it affords additional protection against electromagnetic interference, making it ideal for sensitive applications. Despite not conforming to DIN, IEC, or MIL specifications, it remains a practical choice for many general-purpose applications. The part is currently defined as active in its lifecycle, indicating ongoing manufacturer support and availability.
Industry Applications for T4110011081-000
The potential industry applications for the T4110011081-000 are broad due to its flexible, robust design and compliance with essential standards. Here are some possible uses:
- Industrial Automation: Given its rugged build and EMI shielding, this connector could potentially be used in PLCs and sensor interfaces that monitor and control various machinery and industrial processes.
- Transportation and Logistics: Connectors like T4110011081-000 might be found in vehicle tracking systems or cargo management systems within transportation networks, leveraging its ability to maintain signal integrity under various environmental conditions.
- Consumer Electronics: Possible applications include connections within home automation systems, perhaps in settings requiring reliable communication between different smart devices.
- Telecommunications: In telecommunication infrastructures, this connector might be utilized in devices that require consistent performance and minimal signal disruption.
- Audio and Video Systems: The EMI shielding and secure connection features could make it suitable for use in professional audio/video equipment where maintaining signal purity is critical.
Note, these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a longstanding reputation in the electronics industry, particularly in the realm of connectors. In the Other Circular Connectors category, TE Connectivity is known for manufacturing high-quality, reliable components like the T4110011081-000. Their products are typically designed to meet rigorous industry requirements, ensuring performance in diverse environments and applications. TE Connectivity’s portfolio also includes a variety of other similar circular connectors, each engineered to provide optimal performance in electronic and electrical systems.
Where to Find T4110011081-000 by TE Connectivity
To purchase the T4110011081-000, or to find similar parts from TE Connectivity or other manufacturers, start your search at findchips.com. Here, you can compare current stock levels and pricing among various distributors. Historically, this part has been available through distributors such as Master Electronics, Chip1Stop, and Avnet Abacus, among others. However, checking through Findchips will provide you with the most up-to-date availability information.