Overview of T4113001051-000 by TE Connectivity
The T4113001051-000 by TE Connectivity is a male plug circular connector with 5 contacts. This part is specifically designed as a sensor connector, suitable for M12 size, featuring a right-angle cable mount. It includes a screw pin for the contact type, which accommodates a user-friendly installation process. Constructed with polybutylene terephthalate, it ensures durability while maintaining robust performance across a temperature range of -40°C to 85°C. Furthermore, it is rated for a signal voltage of 60 V and a current of 4A, making it an adaptable choice for various applications requiring reliable electrical connections.
Regarding compliance, the T4113001051-000 is RoHS compliant, ensuring that it meets the necessary environmental standards by restricting the use of certain hazardous materials in electronic equipment. However, it is not compliant with REACH, indicating potential limitations in its use in specific European applications. This component, being part of the Other Circular Connectors subcategory, supports a variety of functions in diverse electronic setups.
Industry Applications for T4113001051-000
The T4113001051-000 has potential applications in multiple industries due to its versatile specifications. While these applications are illustrative and should be verified for specific requirements and standards by engineering teams, the following sectors might benefit from its features:
- Industrial Automation: Its robust build and capability to function at a wide range of operating temperatures potentially make it a suitable choice for sensors in industrial machinery, possibly aiding in automation processes where high durability and reliability are crucial.
- Consumer Electronics: Given its screw pin contact type and ease of installation, it might be used in consumer devices requiring secure, long-lasting electrical connections, such as home automation gadgets.
- Telecommunications: With its specified 60V rating and 5 positions, the connector could potentially be used in telecommunications equipment for ensuring stable signal connections.
- Electronic Manufacturing: The connector can possibly serve well in electronic assembly lines where different types of connections are needed for test processes or during the manufacturing phase of electronics equipment.
- Robotics and Drones: Because of its ability to withstand a considerable range of temperatures and its electrical properties, it might find usage in connecting various sensors and controllers within robotics and drones.
Note that these potential applications are strictly conceptual and should be further analyzed and validated against specific industry standards and detailed project requirements.
About TE Connectivity
TE Connectivity is a global leader in manufacturing a comprehensive range of connectors, including Other Circular Connectors. They specialize in producing durable and high-performance connectivity solutions observed in the diverse properties of T4113001051-000 and similar components. Their extensive catalog features connectors that are engineered for varying applications across automotive, industrial machinery, telecommunications, and many more industries. TE Connectivity sites particular emphasis on innovation and adherence to global environmental and industrial standards, highlighting the RoHS compliance seen in their products.
Where to Find T4113001051-000 by TE Connectivity
To purchase the T4113001051-000, a visit to findchips.com is the most efficient avenue. While historically this part has been available from distributors such as Master Electronics, DigiKey, and Mouser Electronics, checking findchips.com will provide the latest stock levels and pricing from various distributors. On the site, you can not only find this component but also explore alternate parts within the Other Circular Connectors category recommended for different applications that may offer similar functionality.