Overview of T4145015051-001 by TE Connectivity
The T4145015051-001 by TE Connectivity is a right-angle female panel rear stamped pin A-code 5 position M12 sensor connector. It is designed primarily for wire-to-board connectivity while being robust enough for industrial applications with a sealable and receptacle body style. This particular model falls under the subcategory of Other Circular Connectors and adheres to various compliance standards including RoHS and REACH. Notably, its shell is made of brass with a nickel finish, enhancing its durability and resistance to corrosion. The connector supports an operating temperature range from -40°C to 85°C, making it suitable for diverse environmental conditions.
Industry Applications for T4145015051-001
Given the design and specifications of the T4145015051-001, it could potentially serve various industry applications. Notably, its features afford utility in sectors demanding robust and reliable connectivity solutions.
- Industrial Automation: This connector could potentially be used in manufacturing facilities for connecting sensors and actuaries on the assembly line. Its robust design and good temperature range make it suitable for harsh industrial environments.
- Robotics and Drones: In robotics, reliable connections are crucial for performance. This connector could potentially be utilized in both robots and drones for connecting surveillance or operational sensors thanks to its panel mount configuration and durability.
- Telecommunications: Telecommunication equipment often requires components that can withstand diverse environmental conditions, which might make the T4145015051-001 a suitable choice due to its temperature tolerance and sealed construction.
- Consumer Electronics: Due to its compact size and reliable connectivity, this connector could theoretically be used in consumer electronics requiring stable wire-to-board connections, such as home automation systems and networked devices.
These potential industry applications represent conceptual use-case scenarios and require further verification by engineering and design teams to ensure compliance with specific application requirements and standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They are especially noted for their range in the connector domain, including Other Circular Connectors, exemplified by the T4145015051-001. TE Connectivity designs and manufactures products that connect and protect the flow of power and data across a broad range of industries and applications. Their connectors are noted for their robustness, reliability, and innovation, making them suitable for demanding applications like aerospace and defense, as well as consumer electronics. Alongside T4145015051-001, TE Connectivity offers a broad portfolio that meets stringent specifications required for industrial, automotive to everyday consumer device applications.
Where to Find T4145015051-001 by TE Connectivity
To locate the T4145015051-001, your starting point should be findchips.com. Here you can explore the breadth of availability for both this part and others within the category of Other Circular Connectors. Historically, distributors like Master Electronics, TTI, and Mouser Electronics have stocked this part, but availability can fluctuate. For the most current stock levels and pricing options, check directly on findchips.com.