Overview of T491A106K006AT by KEMET Corporation
The T491A106K006AT is a tantalum capacitor that features a capacitance of 10 µF and a voltage rating of 6.3 V. It is designed with a polarized configuration and utilizes dry, solid tantalum as the dielectric material. This part belongs to the T491 series and is packaged in a surface mount format with a case size of 1206, also known as 3216 metric.
The capacitor has a tolerance of ±10%, which allows for flexibility in applications where precise capacitance is not critical. It operates effectively within a temperature range from -55 °C to 125 °C, making it suitable for various environments and applications where temperature stability is essential. The Tantalum Capacitors are known for their reliability and efficiency, particularly in settings where space is limited due to their smaller form factor compared with other types of capacitors.
This component also has a low equivalent series resistance (ESR) of 4Ω and a ripple current rating of 54.8 mA, indicating its capability to handle varying electrical loads. The leakage current is minimal at 0.0006 mA, which is beneficial for maintaining circuit efficiency over time. Furthermore, the part is RoHS compliant, ensuring that it meets environmental standards concerning hazardous substances.
Industry Applications for T491A106K006AT
Given the specifications and characteristics of the T491A106K006AT, several industry applications might find this part useful:
- Consumer Electronics: This capacitor could potentially be utilized in various consumer electronics such as smartphones, tablets, and personal computers, where efficient power management is essential. Its small footprint and reliable performance under different temperature conditions make it suitable for devices that require consistent operation.
- Telecommunications: The telecommunications industry might find this capacitor beneficial in devices like transmitters and receivers. The low ESR could enhance signal integrity, while the ripple current capability could support varying power loads, potentially increasing the performance of communication technologies.
- Automotive Applications: If compliant with relevant automotive standards, the T491A106K006AT may be effectively used in automotive electronics, including control systems and infotainment units. The capacitor’s temperature resilience could help in stabilizing operation under harsh automotive conditions.
- Industrial Automation: In the industrial automation sector, this tantalum capacitor could potentially be integrated into control circuits or motor drivers, where compactness and reliability are required. Its ability to handle temperature fluctuations could be advantageous in industrial environments.
- Medical Imaging Equipment: Should use of this component be validated, it might find applications in medical imaging devices where precision in capacitance and reliability are critical. The low leakage current is particularly relevant in such sensitive applications.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About KEMET Corporation
KEMET Corporation has established itself as a significant manufacturer of capacitors, particularly in the tantalum capacitor segment. The company specializes in providing high-quality solutions suitable for a wide range of applications. The T491A106K006AT represents one of their offerings in the tantalum capacitor category. KEMET is known for its commitment to innovation, alongside maintaining high standards for reliability and performance in their products.
In addition to the T491A106K006AT, they manufacture a variety of tantalum capacitors and other capacitor types. KEMET’s focus on research and development helps ensure that their components meet the evolving needs of diverse industries, including consumer electronics, automotive, and telecommunications.
Research Price and Stock for T491A106K006AT by KEMET Corporation on Findchips.com
For those interested in acquiring the T491A106K006AT, it is recommended to research current stock and pricing on Findchips.com. This platform can provide real-time data on availability and price comparisons across various distributors. Historically, this part has been available at distributors such as:
- New Advantage Corporation
- DigiKey
- Avnet Asia
- Mouser Electronics
However, since inventory can fluctuate, it’s advisable to visit Findchips for the most accurate and updated information. This site also offers links to the Tantalum Capacitors category, where alternate parts offered by KEMET Corporation or other manufacturers may be found.