Overview of T491A106M016AT by KEMET Corporation
The T491A106M016AT is a polarized, surface mount Tantalum capacitor with a capacitance of 10 µF and a rated DC voltage of 16V. It is designed with a +/-20% tolerance and is packaged in a compact 1206 chip size. This part features solid Tantalum dielectric material, making it a reliable choice for applications requiring high volumetric efficiency and stability. The part is compliant with RoHS, REACH, and carries an ECCN Code of EAR99, indicating it is generally permitted for export without special authorization.
Offering a low leakage current of 0.0016 mA and an Equivalent Series Resistance (ESR) of 3000 milliohms, this capacitor is engineered for circuits where power efficiency and minimization of voltage drops are critical. With maximum operating temperatures reaching up to 125°C and a minimum of -55°C, the T491A106M016AT is suited for a wide variety of operating environments. Its SMT (Surface-Mount Technology) format ensures ease of assembly in automated production processes, adhering to the most modern manufacturing standards.
Industry Applications for T491A106M016AT
The following are some potential industry applications for the T491A106M016AT capacitor. These conceptual ideas require analysis and verification by respective engineering and design teams to ensure their compliance with industry standards and specific application needs:
- Telecommunications: In telecom systems, the T491A106M016AT might be used to stabilize voltage and filter noise in signal processing equipment. It could help in managing the power supply in high-speed telecom switches and routers.
- Consumer Electronics: This capacitor could possibly be incorporated in power supply circuits within consumer electronics such as laptops, smartphones, and tablets to provide stable voltage and improve overall device reliability.
- Industrial Automation: Due to its high temperature range and robustness, the T491A106M016AT might be suitable for use in automated manufacturing equipment, potentially supporting power management applications within harsh industrial environments.
- Computing and Data Storage: Within data centers, these capacitors could be utilized in server power supplies, contributing to the minimization of power losses and enhancement of the overall efficiency of power distribution systems.
- Healthcare: If the device meets specific medical industry standards (verification required), the T491A106M016AT could potentially be used in healthcare equipment where stable and reliable power supply is critical for accurate diagnostics and patient safety.
Please note that these potential applications are only illustrative and require thorough compliance checks and engineering validation.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, specializing in capacitor technology. They have an extensive range of products, with a strong emphasis on Tantalum Capacitors. The T491A106M016AT is just one example of their products designed for high durability and performance. The corporation is known for leveraging advanced technologies, providing solutions that support a wide array of industries including telecommunications, computing, industrial, and healthcare. KEMET is committed to sustainability and compliance, ensuring all its products like the T491A106M016AT meet stringent environmental standards.
Where to Find T491A106M016AT by KEMET Corporation
For procuring the T491A106M016AT, it’s recommended that buyers use findchips.com to research availability and competitive pricing. This platform also helps find alternative Tantalum Capacitors that might be offered by KEMET or other manufacturers. Some of the distributors where this part has historically been available include New Advantage Corporation, Digi-Key Electronics, Mouser Electronics, and Arrow Electronics. To ensure the part is in stock and to get the most current pricing, potential buyers should use findchips.com.