Overview of T491A475K016AT by KEMET Corporation
The T491A475K016AT is a polarized tantalum capacitor characterized by its solid dielectric material and surface mount configuration. It features a capacitance of 4.7 µF and operates at a rated DC voltage of 16 V. The component boasts a capacitance tolerance of ±10%, making it suitable for a variety of applications where stability in capacitance is essential. The package size is 1206 (3216 metric), which translates to dimensions of 3.2 mm x 1.6 mm x 1.6 mm.
This tantalum capacitor is designed to perform under various conditions, with an operating temperature range from -55 °C to 125 °C. Notably, it features a low equivalent series resistance (ESR) of 4 ohms and can handle ripple current up to 55 mA. These attributes suggest that the component is capable of performing effectively in environments where minimizing energy loss and ensuring stable performance during fluctuations in current is critical.
Additionally, the T491A475K016AT adheres to the Standards for RoHS compliance, ensuring that it is free from hazardous substances. This makes it suitable for environmentally sensitive applications. The part is currently marked as active in the industry lifecycle, and its factory lead time is noted to be approximately 50 weeks and 5 days as of this writing.
Industry Applications for T491A475K016AT
The T491A475K016AT tantalum capacitor may serve a range of industries due to its robust set of characteristics. Below are several potential applications where this part could be utilized:
- Internet of Things (IoT): In IoT devices that require efficient power management, the capacitor might stabilize voltage levels and filter noise, ensuring consistent performance. For example, it could be used in sensors and communication modules where low ESR and compact size are necessary for portable devices.
- Consumer Electronics: The T491A475K016AT could find applications in smartphones, tablets, and wearables where surface-mount components are prevalent. Its small size and high capacitance support the compact circuitry in modern electronic devices.
- Telecommunications: This capacitor might play a role in telecommunications equipment such as routers and switches. Its performance under varying temperatures and low leakage characteristics could enhance the reliability of communication signals.
- Automotive Applications: If automotive industry standards were applicable to the T491A475K016AT, it could be utilized in electronic control units (ECUs) for managing power supply in various automotive applications. The low ESR and stability at high temperatures could be beneficial in harsh environments typical in automotive settings.
- Medical Imaging: If relevant standards apply, this tantalum capacitor could potentially support equipment used in medical imaging systems. Its reliability and performance in a wide temperature range are crucial for maintaining accuracy in sensitive imaging devices.
It is essential to note that these potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a prominent manufacturer specializing in a wide array of capacitors, including tantalum capacitors. They focus on providing high-performance components suitable for diverse applications, ranging from consumer electronics to industrial equipment. Their tantalum capacitors, like the T491A475K016AT, are known for their reliability, low ESR, and compact design, making them ideal for applications that require space-efficient components.
KEMET also offers other similar parts within the tantalum capacitor category, ensuring engineers have access to a broad selection tailored to various performance needs. Their commitment to quality and compliance with industry regulations enhances their reputation in the electronic components market.
Research Price and Stock for T491A475K016AT by KEMET Corporation on Findchips.com
For those interested in procuring the T491A475K016AT, it is advisable to research current stock levels and pricing. A comprehensive search on Findchips can provide insights into availability and potentially direct buyers to alternate parts within the Tantalum Capacitors category, which may be offered by KEMET Corporation or other manufacturers.
The part has been historically available through various distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. As stock can fluctuate frequently, checking Findchips for the most current details is recommended.