T491B105K035AT by KEMET Corporation

Overview of T491B105K035AT by KEMET Corporation

The T491B105K035AT is a polarized tantalum capacitor, specifically designed with a capacitance of 1 µF and a rated DC voltage of 35 V. It is categorized under the electronic parts subcategory of Tantalum Capacitors and is suitable for surface mounting applications. The component is built with a dry/solid tantalum dielectric material, ensuring reliability and stability in various applications.

The physical dimensions of the T491B105K035AT are compact, measuring 3.5 mm in length, 2.8 mm in width, and 1.9 mm in height, making it an ideal choice for space-constrained applications. The part features a tolerance of ±10%, with both positive and negative tolerance also at 10%. With a low Equivalent Series Resistance (ESR) of 5 Ohms, this capacitor is particularly well-suited for applications requiring high-frequency response.

This component is also compliant with ROHS regulations, indicating that it is free from hazardous materials. It has a leakage current of 0.0005 mA, which is essential for applications needing low power consumption. The ripple current capability is rated at 130 mA, offering robust performance in dynamic circuits. Furthermore, operational temperature ranges from -55 °C to 125 °C, allowing for use in a variety of environments.

As of the current writing, the factory lead time for this part stands at 16 weeks, which is a significant consideration for procurement and project planning. Applications requiring immediate availability should take this lead time into account when making component selections.

Industry Applications for T491B105K035AT

The T491B105K035AT tantalum capacitor might find relevance across various industries. Below are some potential industry applications where this component might be utilized:

  • Internet of Things (IoT): In IoT applications, the capacitor could potentially be used in devices that require stable power supply and efficient energy use, such as sensors and smart meters. Its small size and surface mount capability make it fit for compact IoT devices.
  • Automotive: While automotive applications might be limited to circuits that comply with specific industry standards, the T491B105K035AT could provide reliable performance in automotive electronics, such as in infotainment systems or advanced driver-assistance systems (ADAS), assuming that compliance with standards such as AEC-Q100 is verified.
  • Consumer Electronics: This part might be used in a variety of consumer electronics applications, including smartphones and tablet devices, where space is at a premium and reliable capacitors are required for stable operation.
  • Telecommunications: In telecommunication equipment, this tantalum capacitor could potentially support various RF circuits and digital signal processing applications, where the low ESR and ripple current ratings are advantageous.
  • Medical Imaging: If compliant with the required medical standards, the T491B105K035AT might be suitable for use in medical imaging equipment, such as ultrasound or MRI machines, where reliability and performance are critical.

It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a manufacturer known for its extensive range of capacitors, including tantalum capacitors like the T491B105K035AT. The company focuses on delivering high-quality electronic components, specializing in various capacitor types to meet diverse application needs. KEMET’s offerings include not just tantalum capacitors but also ceramic and film capacitors, ensuring a broad portfolio for engineers and designers to select from.

In the world of tantalum capacitors, KEMET has positioned itself as a provider of reliable solutions that underpin many critical industries. Their tantalum capacitors are designed not just for performance but also for compliance with environmental and safety regulations, ensuring that they meet industry standards across various applications. Other similar parts manufactured by KEMET may include different capacitance values and voltage ratings, allowing designers to choose components that fit their specific needs.

Research Price and Stock for T491B105K035AT by KEMET Corporation on Findchips.com

For those considering the T491B105K035AT for their applications, it is advisable to research stocking and pricing information on Findchips. This platform provides up-to-date details on availability and pricing, which can greatly aid in procurement decisions.

Historically, the part has been available through several distributors, including:

  • New Advantage Corporation
  • Chip-Germany GmbH
  • Avnet Americas
  • DigiKey

While these distributors may have offered the T491B105K035AT in the past, current availability may vary; therefore, it is essential to consult Findchips for the latest stock levels and pricing information. Additionally, alternate parts that might be suitable for specific applications can be explored through the Tantalum Capacitors subcategory on Findchips.

Compare pricing for T491B105K035AT and other Tantalum Capacitors / Capacitors at findchips.com